Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating Fans
Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating Fans achieve a maximum static pressure of 1950Pa and offer a 5.7m3/min maximum airflow. These fans provide excellent cooling performance and maintain the same power consumption. The San Ace 80 9CRH type counter-rotating fans use a lead-free brass material and are RoHS directive-compliant. Typical applications include servers and communication equipment essential for generative AI, high-end GPU servers and other telecom equipment, and telecom power supplies.
Features
- High static pressure
- High airflow
- Low power consumption
- RoHS directive-compliant
Specifications
- 9CRH0812P8G001:
- 12V rated voltage
- 10.8V to 12.6V operating voltage range
- 10A rated current
- 9CRH0848P8G001:
- 48V rated voltage
- 40.8V to 60V operating voltage range
- 2.5A rated current
- 120W rated input power
- 15400min-1 rated speed
- 82dB(A) SPL
- 40000/6°C (70000/4°C) expected life
- 430g mass
- Maximum static pressure:
- 1950Pa
- 7.80inchH2O
- Maximum airflow:
- 5.7m3/min
- 201CFM
Applications
- Servers and communication equipment essential for generative AI
- High-end GPU servers and other telecom equipment
- Telecom power supplies
Schematic Diagram
Dimension Diagram
Veröffentlichungsdatum: 2024-10-16
| Aktualisiert: 2026-04-07