Siretta QUARTZ-COMPACT Single Port 4G/LTE Routers (EU)

Siretta QUARTZ-COMPACT Single Port 4G/LTE Routers (EU) are ultra-compact, high-speed industrial routers that transfer large amounts of data via the cellular network. These routers offer a fast data transfer capability reaching up to 150Mbps download and up to 50Mbps upload speed. The devices have a fallback to 3G communication should 4G/LTE be unavailable. Siretta QUARTZ-COMPACT Single Port 4G/LTE Routers (EU) offer an ultra-compact and robust metal enclosure for usage in industrial embedded applications where space requirements are important. The cellular coverage is designed to match European frequencies. The QUARTZ-COMPACT software supports VPN security, allowing the router to be used in commercial and industrial applications. The QUARTZ-COMPACT units come with a single SIM slot, a single 10/100 ethernet LAN port, and a serial port.

Features

  • European 4G / LTE bands
  • High-speed data via LTE network
  • Strong resistance to electromagnetic interference (EMI)
  • Built-in watchdog, multi-link detection
  • Ultra-compact industrial design
  • Excellent temperature endurance
  • VPN: PPTP, L2TP, GRE, IPSec
  • 1 x LAN, 1 x serial port
  • Optional GPS available

Applications

  • Renewable energy
  • Security
  • Digital signage
  • Transport
  • Street furniture
  • Traffic control
  • Parking systems
  • Environmental monitoring

At a Glance

Chart - Siretta QUARTZ-COMPACT Single Port 4G/LTE Routers (EU)

Front & Back Views

Siretta QUARTZ-COMPACT Single Port 4G/LTE Routers (EU)

Kit Contents

Siretta QUARTZ-COMPACT Single Port 4G/LTE Routers (EU)
Veröffentlichungsdatum: 2021-09-16 | Aktualisiert: 2026-03-31