SOURIAU 8291 High Power Circular Contacts
SOURIAU 8291 High Power Circular Contacts allows users to use or combine power contacts with the standard size 16 signal contacts into the same housing. The contacts can reduce the number of connectors when combining signal and high current applications into one connector. The signal cavities accept the full range of TRIM TRIO size 16 contacts for applications up to 13A. Power cavities will accept Size 12 contacts for applications up till 26A, or Size 8 contacts for applications up till 44A.Features
- Accepts
- Size 16 contacts for applications up to 13A
- Size 12 contacts for applications up till 26A
- Size 8 contacts for applications up till 44A
- High conductive copper alloy contact body
- Tempered, heat-treated, non-plated beryllium copper outer spring
- Crimp termination
Specifications
- Current rating
- 26A for contacts #12 (ø2.4mm)
- 44A for contacts #8 (ø3.6mm)
- 5mΩ contact resistance
- 26AWG to 8AWG wire size range
- ø4.9mm or ø6.5mm insulator
Mechanical Drawing
Veröffentlichungsdatum: 2016-10-14
| Aktualisiert: 2022-03-11