Superior Sensor Technology CP Dual Low-Pressure Sensors
Superior Sensor Technology CP Dual Low-Pressure Sensors are highly integrated devices with an analog-to-digital converter (ADC) and digital signal processor (DSP). The CP sensors combine differential and gauge sensors into one module. When used for CPAP applications, these sensors employ the NimbleSense™ proprietary architecture that achieves a high dynamic range. The CP components offer a 4V maximum voltage rating, 25mA maximum current rating, and -20°C to +85°C operating temperature range. Two variants are available: the CP201 offers a 3-port configuration and the CP301 a 4-port configuration. Superior Sensor Technology CP Dual Low-Pressure Sensors are designed with a high-reliability plastic enclosure creating an ideal combination of high performance and reliability while ensuring a solution optimized for a wide array of CPAP devices.Features
- Dual-sensor air flow controller sub-system designed for BiPAP, APAP, and CPAP machines
- Highly integrated, combining two pressure sensors in one device: differential and gage
- Multi-Range™, 4x calibrated ranges per sensor
- Subsystem enables selectable:
- ±250Pa to ±2.5kPa differential range
- ±2kPa to ±6kPa gage range
- 25Hz to 250Hz bandwidth
- 16-bit resolution each channel range
- Ultra-low noise, 17.5-bit effective resolution
- Very high accuracy, ±0.05% of the selected range
- Excellent long-term stability
- Output update rate up to 500Hz
- Temperature-compensated from +5°C to +50°C
- Supply voltage compensation
- Standard I2C and SPI interface
- Available in 3-port (CP201) and 4-port (CP301) configurations
- Advanced multi-order filter to eliminate critical fan output noise (optional)
Applications
- Continuous Positive Airway Pressure (CPAP) machines
- Bi-level Position Airway Pressure (BiPAP) machines
- Automatic Positive Airway Pressure (APAP) machines
Specifications
- ±25mA I/O current
- 2.8V to 3.5V supply current
- 10µF typical supply capacitance
- 2.0Pa position sensitivity
- 16-bit resolution
- 15.7-bit system ENOB
- 498Hz typical data update rate
- Reset
- 0.75V to 1.36V power-on reset threshold
- 40ms maximum interface detect delay
- 60ms maximum first response settling time
- 15µs minimum external reset low
- 7pF typical input capacitance
- -10µA typical internal pull-up current
- 0.6V maximum input/output low voltage
- SPI
- 8µs minimum clock cycle time
- 100µs minimum byte-to-byte cycle time
- I2C
- 100kHz to 400kHz SCL clock frequency range
- 15µs typical clock stretch time, 100µs maximum
- 100M pressure cycle durability
- Temperature ranges
- +5°C to +50°C compensated
- -20°C to +85°C operating
- -40°C to +85°C storage
- 0 to 95% relative humidity, non-condensing
Videos
System Overview
Veröffentlichungsdatum: 2022-07-27
| Aktualisiert: 2025-03-12