Taiwan Semiconductor S1xALH Surface Mount Rectifiers
Taiwan Semiconductor S1xALH Surface-Mount Rectifiers feature 1A and 200V to 1000V ratings with a glass passivated junction chip. These rectifiers come in a low-profile package and are ideal for automated placement. The Taiwan Semiconductor S1xALH rectifiers are AEC-Q101 qualified and incorporate matte tin-plated lead terminals that are solderable as per the J-STD-002 standards. Typical applications include automotive, freewheeling, snubber, and DC/DC converters.Features
- 1A forward current (IF)
- AEC-Q101 qualified
- Glass passivated junction chip
- Ideal for automated placement
- Low profile package
- Moisture sensitivity level of Level 1, per J-STD-020
- RoHS compliant
- 0.029g (approximate) weight
- Halogen-free according to the IEC 61249-2-21 standards
- Thin SMA package
- Single die package
Applications
- Freewheeling
- Snubber
- DC/DC converters
- Automotive
Performance Graphs
Veröffentlichungsdatum: 2020-10-05
| Aktualisiert: 2024-12-04