Taoglas FXR.2020 Square Form Factor Flexible NFC Antennas
Taoglas FXR.2020 Square Form Factor Flexible Near Field Communications (NFC) Antennas offer a compact, low-profile design with 20mm x 20mm dimensions. These 13.56MHz antennas are flexible and feature a 40mm typical interrogation distance. Taoglas FXR.2020 Square Form Factor Flexible NFC Antennas come with adhesive backing for quick and easy installation. The series can be mounted inside a plastic device enclosure or on an internal battery, making them ideal for applications such as mobile devices, device tracking and ID systems, wearables, payment terminals, and access control.Features
- 13.56MHz antenna
- 20mm x 20mm dimensions
- Flexible low-profile embedded
- 40mm typical interrogation distance
- Peel-and-stick adhesive
- RoHS and REACH compliant
- -40°C to +85°C operating temperature range
Applications
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and ID systems
- Access control
Veröffentlichungsdatum: 2023-03-13
| Aktualisiert: 2024-09-03