Taoglas MA9929.A.002 9-in-1 Guardian X Antenna
Taoglas MA9929.A.002 9-in-1 Guardian X Antenna combines all nine antenna elements into one low-profile, heavy-duty external enclosure that is adhesive mount and IP67 rated waterproof. The MA9929 antenna comes with one active GPS / GLONASS / Galileo, four 5G / 4G cellular MIMO (600MHz to 6000MHz), and four Wi-Fi® 6 MIMO (2.4GHz / 5.1GHz to 7.125GHz) as standard. Taoglas MA9929.A.002 Antenna features a low profile that is ideal for IoT and automotive applications where space is at a premium. This combination antenna is a suitable solution where drilling a hole through the roof of a vehicle or a metal panel for an external antenna is not feasible.Features
- 9-in-1 combination design
- Four 5G / 4G MIMO 600MHz to 6000MHz
- Four Wi-Fi MIMO 2.4GHz / 5GHz
- One GNSS - GPS GLONASS
Features
- Passenger bus / rail / air
- Automotive and heavy equipment vehicle tracking and telematics
- HD video over 5G / 4G
- First responder and emergency services
- M2M / IoT
Specifications
- Low-profile IP67-rated housing
- 360mm x 160mm x 20.5mm dimensions
- Cables
- GNSS 5m of RG-174
- 5G / 4G
- Wi-Fi of TGC-200
- 50Ω impedance rating
- CE certified
- RoHS and REACH compliant
Additional Resources
Veröffentlichungsdatum: 2022-02-28
| Aktualisiert: 2024-08-29