Taoglas SXP Patch Antennas

Taoglas SXP Patch Antennas offer a 50Ω impedance rating, -40°C to +85°C operating temperature range, and 2332.5MHz ±12.5MHz center frequency rating. The SPX.18 patch antenna offers an 18mm x 18mm x 4mm size, left-handed circular polarization, and excellent gain characteristics in the 2320MHz to 2345MHz band. The SPX.22 patch antenna provides 22mm x 22mm x 4mm dimensions, optimized LHC radiation pattern, and >88% efficiency rating. The SPX.25 is an impact-resistant SDARS patch antenna that features Taoglas Terrablast antenna technology, resulting in an ultra-lightweight, ultra-impact resistant patch. 

Specifications

  • Frequency
    • 2326.25MHz ±6.25MHz for SIRIUS
    • 2338.75MHz ±6.25MHz for XM
  • 2332.5MHz ±12.5MHz center frequency rating
  • Return Loss
    • -10dB max. for Sirius
    • -10dB max. for XM
  • LHCP polarization
  • 50Ω impedance rating
  • Dimensions
    • 18mm x 18mm x 4mm for SXP.18 module
    • 22mm x 22mm x 4mm for SXP.22 module
    • 25mm x 25mm x 4mm for SXP.25 module
Veröffentlichungsdatum: 2021-03-15 | Aktualisiert: 2023-01-27