Toshiba General Use/Economical Photorelays

Toshiba General Use/Economical Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in 4-pin SO6 and 2.54SOP4 packages. The devices have an on-state current of 2Ω to 50Ω and an off-state output terminal voltage of 60V to 350V. The photorelays also require LED current ranging from 1mA to 3mA with an isolation voltage of 3750VRMS (min).

Features

  • SOP-4 package/case
  • SMD/SMT mounting style
  • 3750VRMS isolation voltage
  • TLP175A
    • MOSFET Output Optocouplers
    • 1x channel
    • 100mA output current
    • 60V (min.) off-state output terminal voltage
    • 50Ω (max) on-state resistance
    • 5mA forward current
    • 1.4V forward voltage
    • 5V reverse voltage
    • 50mW power dissipation
    • -20°C to +65°C operating temperature range
  • TLP172AM
    • Solid State Relays
    • 500mA output current
    • 60V (min.) off-state output terminal voltage
    • 3mA trigger LED current (max)
    • -40°C to +110°C operating temperature range
  • TLP172GM
    • Solid State Relays
    • 50mW power dissipation
    • 110mA on-state current (max)
    • 35Ω on-state resistance
    • 350V (min.) Off-state output terminal voltage
    • 3mA trigger LED current (max)
    • -20°C to +100°C operating temperature range

Applications

  • Security systems
  • Mechanical relay replacements
  • Factory automation
  • Measuring instruments
Veröffentlichungsdatum: 2019-10-09 | Aktualisiert: 2023-12-05