Toshiba High-Speed Photocouplers
Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.Encapsulated in an electrically insulated package with high transparency, Toshiba Photocouplers are compliant with many international standards for safety, high isolation, and low power consumption. These devices are are suitable for applications requiring a high level of safety.
Features
- Extensive product lineup with a data rate ranging from 20kbps to 50Mbps
- Photocouplers with sink and source logic
- 3.3V drive and low power consumption
- Data rate options from up to 100kb/s up to 50Mb/s
- Single- and dual-channel options
- Extended operating temperature range options available
- Package options: DIP-6, DIP-8, MSOP-6, PDIP-8, SDIP-6, SMD-8, SO-6, SO-8, SOIC-6, and SOP-5
Applications
- Industrial equipment
- Office equipment
- Clean energy equipment
- Automotive electronics
- Home appliances and housing equipment
Communication Standards & Rates
Application Examples
Additional Resources
Veröffentlichungsdatum: 2014-07-02
| Aktualisiert: 2022-03-11