- Startseite
- NEUESTE Produkte
- Neu nach Hersteller
- TRACO Power
- THM Medical DC/DC Converters - TRACO
TRACO Power THM Medical DC/DC Converters
TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.Applications
- Medical BF rated applications
- Transportation systems
- Industrial control equipment
- Measurement equipment
- Some IGBT driver applications
Featured THM Converters
TRACO Power THM-3 3W DC/DC Converters
DIP-24 package with reinforced I/O-isolation system compliant to MOPP medical safety compliance.
TRACO Power THM-3WI 3W DC/DC Converters
Medical converters in DIP-24 plastic package with ultra-wide 4:1 input voltage range.
TRACO Power THM-6 Series 6W DC/DC Converters
Medical converters with 2:1 input voltage range with a reinforced isolation system for 5000VACrms
TRACO Power THM-6WI 6W DC/DC Converters
DIP-24 plastic package with ultra-wide 4:1 input voltage range with reinforced isolation system.
TRACO Power THM-10 10W DC/DC Converters
DIP-24 package with reinforced I/O isolation system compliant to MOPP medical safety requirements.
TRACO Power THM-10WI 10W DC/DC Converters
4:1 input voltage with up to 87% efficiency and -40°C up to +90°C operating temperature.
TRACO Power THM-15 15W DC/DC Converters
Includes 15W medical units in a 1.6" x 1" plastic package with single- and dual-output options.
TRACO Power THM-15WI 15W DC/DC Converters
Wide 4:1 input voltage range provide reinforced isolation system for 5000VACrms isolation.
TRACO Power THM-20 20W DC/DC Converters
Features 20W medical units in a 1.6" x 1.0" plastic package with single- and dual-output options.
TRACO Power THM-20WI Series DC/DC Converters
20W with ultra wide 4:1 input voltage range in 1.6" x 1.0" plastic package.
TRACO Power THM-30 30W DC/DC Converters
Medical 30W units in a 2" x 1" plastic package with single- and dual-output options.
TRACO Power THM-30WI DC/DC Converters
30W with a wide 4:1 input voltage range in a 2.0 x 1.0 inch plastic package.
TRACO Power THM 60WI medizinische 60-W-DC/DC-Wandler
Medizinische DC/DC-Wandler in einem 2,3 Zoll x 1,45 Zoll Kunststoffgehäuse mit einem großen 4:1-Eingangsspannungsbereich.
Related Converters
TRACO Power Medical DC/DC Converters
Advanced, highly reliable solutions for optimally powered medical applications.
Related Solutions
TRACO Power Medical AC/DC & DC/DC Power Solutions
Features medical-approved power supplies for applied parts applications with a 2xMOPP rating.
- TRACO Power