DX06LY006S

Bulgin
167-DX06LY006S
DX06LY006S

Herst.:

Beschreibung:
LED-Anzeigen für Frontmontage 6mm Diameter, Constant lit LED, Solder Lug, Yellow, 6V, Stainless Steel

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
CHF 8.29 CHF 8.29
CHF 4.83 CHF 48.30
CHF 4.82 CHF 482.00
CHF 4.67 CHF 2’335.00
CHF 4.58 CHF 4’580.00
2’500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Bulgin
Produktkategorie: LED-Anzeigen für Frontmontage
RoHS:  
Indicators
Yellow
6 mm
Panel Mount
Solder Tab
Round
DX
Bulk
Marke: Bulgin
IP-Schutzklassen: IP67
Maximale Betriebstemperatur: + 55 C
Minimale Betriebstemperatur: - 25 C
Produkt-Typ: LED Panel Mount Indicators
Verpackung ab Werk: 50
Unterkategorie: LED Indication
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
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
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
DX 6mm & 8mm Vandal-Resistant Indicators

Bulgin DX Vandal-Resistant Indicators are built to withstand harsh environments and feature IP67 and IK06 protection ratings. The DX series is available in a 6mm or 8mm diameter with 200mm flying leads or solder lugs. These indicators are constructed from nickel-plated brass, black-plated brass, or stainless steel for robustness and durability. Bulgin DX Vandal-Resistant Indicators are offered in five color options: red, green, yellow, blue, and white.