M3204GAW

Heyco
836-M3204GAW
M3204GAW

Herst.:

Beschreibung:
Kabelverschraubungen, Zugentlastung & Kabelgriffe LTCG PG36 BLK 7-9.00mm W/M9146
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
CHF 10.09 CHF 10.09
CHF 9.20 CHF 92.00
CHF 8.36 CHF 209.00
CHF 7.62 CHF 381.00
CHF 7.51 CHF 751.00
CHF 7.19 CHF 1’797.50
CHF 7.06 CHF 3’530.00
CHF 6.67 CHF 6’670.00
2’500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Heyco
Produktkategorie: Kabelverschraubungen, Zugentlastung & Kabelgriffe
RoHS:  
Cord Grips
Cord Grips
Black
PG36
Heyco-Tite Liquid Tight Cordgrips
Bulk
Marke: Heyco
Verpackung ab Werk: 50
Unterkategorie: Wire & Cable Management
Gewicht pro Stück: 10 g
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
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Liquid Tight Cordgrips

Heyco Liquid Tight Cordgrips offer strain relief and leak protection for demanding applications requiring a liquid-tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single or multiple cables. Heyco Liquid Tight Cordgrips are approved for NEMA 4, 4X, 6, and 6P applications.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.