MOV-07D Serie Varistoren

Ergebnisse: 60
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montageart Montage Verpackung/Gehäuse Nennspannung AC Nennspannung DC Varistor-Spannung Klemmspannung Durchmesser Maximaler Spitzenstrom Nennüberspannung Kapazität Minimale Betriebstemperatur Maximale Betriebstemperatur Verpackung
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 3’760Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 3’933Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 5’975Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 460 VAC 620 VDC 750 V 1.24 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 3’488Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 50 VAC 65 VDC 82 V 135 V 9 mm 1.2 kA 5.5 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 3’520Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 510 VAC 675 VDC 820 V 1.355 kV 9 mm 1.2 kA 40 J 72 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 3’337Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 3.1 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 5’811Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 480 VAC 640 VDC 780 V 1.29 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 5’751Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.1 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 3’754Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.1 J 3360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 781Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 3.6 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 3’874Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 11.7 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 4’672Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 5’069Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 1.7 J 2640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 2’937Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 3’390Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 9.7 J 396 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 3’237Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 11 VAC 14 VDC 18 V 36 V 9 mm 250 A 900 mJ 3840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 3’679Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 5’926Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 3’129Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, Bulk 1’988Auf Lager
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 794Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 2’328Auf Lager
4’000erwartet ab 11.06.2026
Min.: 1
Mult.: 1
Rolle: 2’000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, T&R 1’218Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 350 VAC 460 VDC 560 V 925 V 9 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, Bulk 1’972Auf Lager
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistoren 7mm Radial Disc MOV - Kinked Leads, Bulk 1’945Auf Lager
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Bulk