3120-N Serie Schutzschalter

Ergebnisse: 1'037
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Typ Nennstrom Nennspannung AC Nennspannung DC Anzahl der Pole Antriebsart Minimale Betriebstemperatur Maximale Betriebstemperatur Beleuchtet

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 60Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 59Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 1.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection Rocker

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 200 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 15 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 15 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 5Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 3.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 9Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Schutzschalter The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 18Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 3 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Schutzschalter The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 4Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 18 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 7Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection Rocker

E-T-A Schutzschalter The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 19Auf Lager
40erwartet ab 24.03.2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protectio 6Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection Rocker

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Schutzschalter The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 9Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 12Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 12 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Schutzschalter The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suit 5Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 1Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Schutzschalter The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 9Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10Auf Lager
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection Rocker