Antennen

Ergebnisse: 10'745
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Qualifikation Serie Verpackung
Maxtena Antennen Indoor Omnidirectional Wall mount Antenna 1Auf Lager
Min.: 1
Mult.: 1

Indoor Antennas Wall Mount Antenna 698 MHz 2.7 GHz Rectangular 8 dB 1.5 150 W - 40 C + 70 C 2 Band Bracket Mount N Type Female N Female Industrial IOT 207 mm 177 mm 45 mm Bulk
Maxtena Antennen CELLULAR/LTE MIMO/LoRa Screw Mount 14Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 3.5 dBi, 4 dBi, 6.1 dBi 50 Ohms 2.2:1, 1.3:1 25 W - 40 C + 85 C 3 Band PCB Mount Connector SMA-Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 Bulk

Siretta Antennen IP66 GPS + GLONASS THROUGH HOLE ANTENNA 210MM RG178 CABLE MCXM CONNECTOR 4Auf Lager
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Screw Mount MMCX Male MMCX Male GPS 30.5 mm 30.5 mm 13.9 mm IP66 RG178
HUBER+SUHNER Antennen Railway In-Carriage, WiFi Omni-S, 2.4 GHz, 4 dBi, Indoor Dome, vertical polarized; Connector N (f) 2Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi 4 dBi 50 Ohms 1.5 75 W - 40 C + 80 C 1 Band 43 mm Omni-SR Dome
HUBER+SUHNER Antennen WiFi Rail-Trackside, Directional 5 GHz, 23 dBi, Spot-L, IP 67, Hor. + vertical polarized; 2 x 2 MIMO, Conn. N (f) 2Auf Lager
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 23 dBi 50 Ohms 2 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER Antennen Railway Antenna 2G to 4G Cell WiFi 4Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 1, WiFi 3 Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2.2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Mount Connector N Female 875 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
Tallysman Antennen 1Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 40 C + 85 C Patch Screw Mount IP69K Bulk
Tallysman Antennen GNSS Smart Antenna L1 - GPS/Galileo/(GLONASS or BeiDou) + SBAS (5-36V) 4Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch GPS, GNSS - 40 C + 85 C Panel Mount Connector IP69K Bulk
Radiall Antennen GNSS ACTV ANT. LINR. POLAR. SMA SMALL 1Auf Lager
10erwartet ab 16.07.2026
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.559 GHz 1.607 GHz BEIDOU, GLONASS, GNSS, GPS Whip Stubby 10 dBi 50 Ohms 2.5:1 - 40 C + 71 C 2 Band Panel Mount Connector SMA Male 1.585 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 34.2 mm Bulk
Digi Antennen Antenna, IP67 SMA, 2G/3G/LTE, Right Angle 17Auf Lager
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 699 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE) Whip Blade Tilt / Swivel 3 dBi 50 Ohms 3:1, 5:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 830 MHz, 2.2 GHz Cellular 150 mm 50 mm 4 mm Bulk


Digi Antennen HXB module, LoRa/LoRaWAN, 902-928MHz, UART, u.FL antenna, TH
10Auf Lager
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 902 MHz 928 MHz U.FL
Maxtena Antennen High Performance Passive GPS Antenna Red dot 10Auf Lager
Min.: 1
Mult.: 1

Maxtena Antennen 5GNR Connnector Mount antenna 5Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.69 GHz 2 dBi 50 Ohms 1.9:1 - 40 C + 85 C 2 Band Connector N-Male Bulk
Maxtena Antennen 5GNR Screw Mount 1Auf Lager
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 617 MHz 5.925 GHz 2.9 dBi, 2.1 dBi, 0.5 dBi, - 1 dBi 900 MHz, 2600 MHz, 4500 MHz, 5800 MHz 50 Ohms 2.3:1, 2.1:1, 2.0:1, 1.6:1 25 W - 40 C + 85 C 4 Band Screw Mount Connector SMA-Male 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz IOT, Industrial 50.8 mm IP67, IP69 Bulk
HUBER+SUHNER Antennen 85010002 2Auf Lager
Min.: 1
Mult.: 1
Tallysman Antennen 1Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna GPS, GNSS - 40 C + 85 C Connector IP69K Bulk
Ezurio Antennen EMBED,NBLUE,300MM,RS MM 62Auf Lager
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 300 mm NanoBlue
TE Connectivity Antennen Omni,FixMnt,,NF 29Auf Lager
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Connector N Female OC


Digi Antennen One (1) WiFi Antenna for 6350-SR, EX15 and IX20 (Replacement) 55Auf Lager
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna WiFi Whip Blade Tilt / Swivel Panel Mount Connector SMA Male WiFi
Radiall MD10-004
Radiall Antennen ANTENNA, OVERMOLDED WHIP 20Auf Lager
Min.: 1
Mult.: 1
Nein
Unspecified Antennas Indoor Antennas
MultiTech Antennen GPS/GNSS Antenna, Mag Mount, 5 Meter Cable (10 Pk) 4Auf Lager
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Module Square 3 dBi 1 Band Magnetic Mount Connector SMA Male 1.575 GHz 37.33 mm 34.04 mm 12.95 mm 5 M RG174
Bulgin Antennen 2.4GHz-2.5GHz Omnidirectional Sealed Antenna 400 S 27Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Straight 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMB 2.4 GHz WiFi 91.5 mm IP68 Buccaneer 400
Siretta Antennen OSCAR 4G/3G/2G YAGI ANTENNA WITH 5 METRE RG58 CABLE AND SMA MALE CONNECTOR 17Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Log Periodic Directional 7 dB to 8 dB 50 Ohms 2.0:1 50 W - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MH, 2500 MHz Cellular Applications 170 mm 147 mm 35 mm 5 M RG58 Bulk
Bel Power Solutions Antennen 4G WiFi PCB Attenna 280Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 704 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) WiFi PCB Trace I-Bar Flex 3 dBi, 3 dBi 50 Ohms 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector IPEX 832 MHz, 1.61 GHz Multiband 66 mm 13 mm RF 1.13 mm
Molex Antennen GPS & WIFI Flex Ant 150mm assy 483Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.5 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1575.42 MHz, 1602 MHz, 2400 MHz, 2483.5 MHz, 4500 MHz, 5150 MHz, 5850 MHz 53 mm 18 mm 0.1 mm 150 mm Coax 146186