CA Multiprotokoll-Module

Ergebnisse: 1’612
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Verpackung
Ezurio Multiprotokoll-Module BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Cut Tape) 127Auf Lager
Min.: 1
Mult.: 1

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Cut Tape
u-blox Multiprotokoll-Module Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +85 C 371Auf Lager
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 85 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Reel
u-blox Multiprotokoll-Module Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 278Auf Lager
Min.: 1
Mult.: 1

JODY-W3 Automotive 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 Reel
u-blox Multiprotokoll-Module M.2 card with JODY-W263, in tray 195Auf Lager
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 4.2 mm Bluetooth 5.2 Tray
Ezurio Multiprotokoll-Module Bluetooth v4.2 Module with NFC (External Antenna) Tape / Reel 4’009Auf Lager
Min.: 1
Mult.: 1
: 1’000

BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape, MouseReel
u-blox Multiprotokoll-Module 88W9098, 802.11ax+BT, 2 antenna pins 774Auf Lager
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape

Murata Electronics Multiprotokoll-Module Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
1’715Auf Lager
Min.: 1
Mult.: 1
: 1’000

2BC 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 20 C + 70 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
u-blox Multiprotokoll-Module IW416, 802.11abgn+BT, 2 antenna pins 2’233Auf Lager
Min.: 1
Mult.: 1
: 500

MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Silicon Labs Multiprotokoll-Module MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple 9’033Auf Lager
Min.: 1
Mult.: 1
: 1’000

MGM13P 2.4 GHz 19 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Reel, Cut Tape
Ezurio Multiprotokoll-Module BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Cut Tape
2’150Auf Lager
Min.: 1
Mult.: 1

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Cut Tape
Ezurio Multiprotokoll-Module BLE module BL653 (Nordic nRF52833) Trace pin (Cut Tape) 1’740Auf Lager
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
u-blox Multiprotokoll-Module IW416, 802.11abgn+BT, 2 U.FL connectors 9’965Auf Lager
Min.: 1
Mult.: 1
: 500

MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C u.FL 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape
apf.audio Multiprotokoll-Module Tiliqua is a flexible FPGA development platform for audio/video creativity, combining modular hardware, real-time reconfiguration, and open-source tools into a single Eurorack module 14Auf Lager
Min.: 1
Mult.: 1

Tiliqua USB 3.3 VDC 5 VDC Bulk
Inventek Multiprotokoll-Module 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. 2MB External Flash. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE 213Auf Lager
Min.: 1
Mult.: 1

ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray

Ezurio Multiprotokoll-Module 2.4GHz + 5GHz WiFi AC module + BT5.0
2.4 GHz, 5 GHz SDIO, UART 3.135 V 3.465 V - 20 C + 70 C u.FL 13 mm x 18 mm Bluetooth 4.1 802.11 a/b/g/n/ac
Intel AX210.D2WG
Intel Multiprotokoll-Module Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, vPro 1’699Auf Lager
Min.: 1
Mult.: 1

Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth 5.3 802.11 ax
Fanstel Multiprotokoll-Module Opensource USB dongle with BT840F. 492Auf Lager
Min.: 1
Mult.: 1
: 50
USB840F 2.4 GHz, 5 GHz USB 52 mm x 21 mm x 21 mm Bluetooth 5.0 Thread, Zigbee Reel, Cut Tape
Espressif Systems Multiprotokoll-Module ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 128Auf Lager
2’600erwartet ab 21.07.2026
Min.: 1
Mult.: 1

ESP32-WROVER-E 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm Bluetooth 4.2
Ezurio Multiprotokoll-Module BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Integrated Antenna (Cut Tape) 813Auf Lager
Min.: 1
Mult.: 1

BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Integrated 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotokoll-Module BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) Integrated Antenna - Cut tape 321Auf Lager
Min.: 1
Mult.: 1

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotokoll-Module Sterling LWB+, Chip Antenna, CutTape 1’154Auf Lager
Min.: 1
Mult.: 1

Sterling-LWB+ 2.4 GHz 18 dBm SDIO, UART 3.2 V 4.8 V - 40 C + 85 C Chip 21 mm x 15.5 mm x 4 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Cut Tape
u-blox Multiprotokoll-Module ESP32, 802.11bgn+BT, 8 MB flash, PCB ant., open CPU 821Auf Lager
2’000Auf Bestellung
Min.: 1
Mult.: 1
: 500

NINA-W10 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Reel, Cut Tape

Espressif Systems Multiprotokoll-Module SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector, -40 C +105 C 2’398Auf Lager
650erwartet ab 21.09.2026
Min.: 1
Mult.: 1

2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 105 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Silicon Labs Multiprotokoll-Module MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 1’490Auf Lager
6’000erwartet ab 25.12.2026
Min.: 1
Mult.: 1
: 1’000

2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Intel Multiprotokoll-Module Intel Wi-Fi 7 BE201, 2230, 2x2 BE+BT, No vPro 65Auf Lager
Min.: 1
Mult.: 1

BE201