CA Multiprotokoll-Module

Ergebnisse: 1’611
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Verpackung
M5Stack Multiprotokoll-Module M5stamps3A with 1.27 Header Pin 273Auf Lager
340Auf Bestellung
Min.: 1
Mult.: 1

2.4 GHz GPIO, I2C, I2S, SPI, UART 0 C + 40 C
Espressif Systems Multiprotokoll-Module "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1’848Auf Lager
6’500Auf Bestellung
Min.: 1
Mult.: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
M5Stack Multiprotokoll-Module a highly integrated embedded module based on the Espressif ESP32-S3FN8, equipped with a 240MHz Xtensa 32-bit LX7 dual-core processor, integrated 8MB Flash 39Auf Lager
20Auf Bestellung
Min.: 1
Mult.: 1

I2C 25.93 mm x 18 mm x 4.7 mm

Espressif Systems Multiprotokoll-Module ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 8’221Auf Lager
8’450erwartet ab 27.07.2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Sierra Wireless Multiprotokoll-Module 5G RedCap module, industrial grade, LTE and GNSS based on Qualcomm's SDX35
198Auf Lager
Min.: 1
Mult.: 1

USB 3.135 V 4.4 V Tray
Embedded Artists Multiprotokoll-Module 2LL M.2 Module 39Auf Lager
Min.: 1
Mult.: 1

UART 3.3 V 3.46 V - 40 C + 85 C U.FL Bluetooth WiFi Bulk
Ezurio Multiprotokoll-Module Module, BL54L15, Bluetooth LE, Trace Pin, Cut Tape 329Auf Lager
Min.: 1
Mult.: 1

BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Cut Tape
u-blox Multiprotokoll-Module ESP32-S3, 802.11bgn+BLE, PCB antenna, open CPU 5’205Auf Lager
Min.: 1
Mult.: 1
: 500

NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
Intel BE200.NGWG.NV
Intel Multiprotokoll-Module Intel Wi-Fi 7 BE200, 2230, 2x2 BE+BT, No vPro 1’503Auf Lager
2’300erwartet ab 07.08.2026
Min.: 1
Mult.: 1

BE200
Intel Multiprotokoll-Module Intel Wi-Fi 6E AX210 (Gig+),2230, 2x2 AX R2 (6GHz)+BT, No vPro 2’080Auf Lager
4’600Auf Bestellung
Min.: 1
Mult.: 1

Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Ezurio Multiprotokoll-Module Module, BL54L10, Bluetooth LE, Trace ANT, Cut Tape 195Auf Lager
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Silicon Labs Multiprotokoll-Module SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 97Auf Lager
100erwartet ab 27.07.2026
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Espressif Systems Multiprotokoll-Module ESP32-WROOM-32UE integrates ESP32-D0WD-V3, with higher stability and safety performance. 763Auf Lager
7’800erwartet ab 08.07.2026
Min.: 1
Mult.: 1

ESP32-WROOM-32UE 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm Bluetooth 4.2
Ezurio Multiprotokoll-Module BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Cut Tape) 127Auf Lager
Min.: 1
Mult.: 1

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Cut Tape
u-blox Multiprotokoll-Module Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 259Auf Lager
Min.: 1
Mult.: 1

JODY-W3 Automotive 2.4 GHz, 5 GHz 10 dBm, 19 dBm PCIe, UART, SDIO, PCM, I2S 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3, BLE, 802.11 Reel
Ezurio Multiprotokoll-Module Bluetooth v4.2 Module with NFC (External Antenna) Tape / Reel 4’110Auf Lager
Min.: 1
Mult.: 1
: 1’000

BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape

Silicon Labs Multiprotokoll-Module Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 1’310Auf Lager
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
u-blox Multiprotokoll-Module 88W9098, 802.11ax+BT, 2 antenna pins 774Auf Lager
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape

Murata Electronics Multiprotokoll-Module Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
1’715Auf Lager
Min.: 1
Mult.: 1
: 1’000

2BC 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 20 C + 70 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Ezurio Multiprotokoll-Module BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Cut Tape) 246Auf Lager
Min.: 1
Mult.: 1

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotokoll-Module BL653 module (Nordic nRF52833) Integrated antenna (Cut Tape) 7’077Auf Lager
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Chip 6.3 mm x 8.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Microchip Technology Multiprotokoll-Module ATWILC3000 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 2’225Auf Lager
Min.: 1
Mult.: 1

2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C Chip 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Advantech Multiprotokoll-Module 802.11ax+BT5.3, NXP 88W9098, PCIe-UART, 215Auf Lager
Min.: 1
Mult.: 1
AIW-165 2.4 GHz, 5 GHz UART 3.3 V 3.3 V - 40 C + 85 C Without Antenna 28 mm x 30 mm x 3.95 mm Bluetooth 5.3
u-blox Multiprotokoll-Module IW416, 802.11abgn+BT, 2 antenna pins 2’233Auf Lager
Min.: 1
Mult.: 1
: 500

MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Silicon Labs Multiprotokoll-Module MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple 9’033Auf Lager
Min.: 1
Mult.: 1
: 1’000

MGM13P 2.4 GHz 19 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Reel, Cut Tape