Relays Solid State Relays - SSRs

Ergebnisse: 5’155
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Art der Ausgabe Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur IP-Schutzklassen Serie Länge Breite Höhe Verpackung
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC RN, AC/DC in, IP00
12Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP20
11Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP20
5Auf Lager
5Auf Bestellung
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP00
7Auf Lager
1erwartet ab 03.08.2026
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC RN, DC in, IP20
12Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP00
12Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Phoenix Contact Solid State Relays - SSRs PLC-SC-TR/INV 25Auf Lager
Min.: 1
Mult.: 1

Switching Amplifiers Switching Amplifier Electronic Terminal Block NPN, PNP 6 mA - 25 C + 60 C IP20, IP54
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC RN, DC in, IP00
12Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Crydom Solid State Relays - SSRs SER1 AC CTL SCR OUT 157Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Teledyne Relays Solid State Relays - SSRs DC Output: 100A, 1-60VDC / Control: 4-32 VDC / IP20 protection cover 35Auf Lager
25erwartet ab 11.09.2026
Min.: 1
Mult.: 1

Solid State Relays DC Switching Solid State Relay Panel Mount 100 A 1 VDC to 60 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs DC Output: 50A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover 22Auf Lager
Min.: 1
Mult.: 1

Solid State Relays DC Switching Solid State Relay Panel Mount 50 A 1 VDC to 200 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm
E-T-A Solid State Relays - SSRs The E-T-A Solid State Remote Power Controller (SSRPC) E-1048-S6xx is an opto decoupled transistorized switching device providing both protection and signalization. It may be used wherever safe switching and protection of resistive, in 79Auf Lager
Min.: 1
Mult.: 1
E-1048-S6
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 4.25 - 9.0 VDC / Zero-cross 9Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 4.25 VDC to 9 VDC 20 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 9.0 - 18.0 VDC / Zero-cross 33Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 9 VDC to 18 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 18.0 - 28.8 VDC / Zero-cross 23Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 18 VDC to 28.8 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs Output: 30A, 42-600VAC / Control: 20-275 VAC, 24-190 VDC / Zero-cross / Input: Screw, Output: Box clamp / U configuration 18Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Single Phase Heatsink SSR DIN Rail Mount 30 A 42 VAC to 660 VAC Zero Switching 20 VAC to 275 VAC, 24 VDC to 190 VDC 40 mA - 40 C + 80 C IP20 DRSC 136 mm 22.5 mm 90 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 1PH PROTECTIVE COVER 36Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Cover - 20 C + 70 C IP20 BBR 67 mm 45 mm 27.5 mm Bulk
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,90-280V,ZC,NC 23Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/20A 4-32VDC 25Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 20 A 1 VDC to 72 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 30 C + 80 C IP00 Power Plus DC Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 500 VDC 33Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 60 A 1 VDC to 500 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP20 DC500 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 6A 240VAC Out, 4 to 32DC In 18mm Dual UL 120Auf Lager
Min.: 1
Mult.: 1
Solid State Relays Indicator DIN Rail Mount 6 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C SeriesOne DR 90.3 mm 18 mm 84.4 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VA C/50A, AC In, ZC 35Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs Prop.Contr.SSR 240 Vac/25A 2-10Vdc 9Auf Lager
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 25 A 100 VAC to 240 VAC 1 Form A (SPST-NO) SCR 2 VDC to 10 VDC 4 mA - 30 C + 80 C PCV 58.4 mm 45.7 mm 23 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,18-36VAC,ZC 36Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each