PCTEL Antennen

Ergebnisse: 110
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Serie Verpackung
PCTEL / Amphenol Antennen ANTENNA, KIT, GPS/GLONASS, SURGE, MEDIUM DUTY MOUNT 78Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57512 GHz 1.57572 GHz Galileo, GLONASS, GPS Module Cone 38 dB, 40 dB 30 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.59 GHz Lighting Protection 81 mm 184 mm TIMING REFERENCE Bulk
PCTEL / Amphenol Antennen EMB WIFI IFA, 2.4/5/6GHZ, 3.4/4.8/5.1 DBI, 6IN, UFL 928Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Bent Metal 3,4 dBi 4.8 dBi, 5.1 dBi 2:1 - 40 C + 85 C Inverted-F 3 Band Screw Mount Connector U.FL Male 2.4 GHz, 5 GHz, 6 GHz 32 mm 28.2 mm 7.4 mm Coaxial LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennen EMB WIFI MONOPOLE, 2.4/5/6GHZ, 2.6/2.4/3.7 DBI, 6IN, UFL 930Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 2.4 dBi, 2.6 dBi, 3.7 dBi 100 MHz, 625 MHz, 1.2 GHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Mount Connector U.FL Plug 2.45 GHz, 5.5625 GHz, 6.525 GHz 34 mm 20.2 mm 13.5 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennen EMB WIFI DIPOLE, 2.4/5GHZ, 2/2.8 DBI, 6IN, UFL 996Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace PCB Trace 2 dBi, 2.8 dBi 100 MHz, 725 MHz 2:1 - 40 C + 85 C Dipole 2 Band PCB Mount Connector U.FL Plug 2.45 GHz, 5.5125 GHz 36 mm 19 mm 0.5 mm Coaxial LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennen 5G FR1,600 MHZ -6 GHZ OMNI ANTENNA, N FEMALE 3Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 617 MHz 5.925 GHz 5GFR1, Cellular Collinear Fiberglass 1.81 dBi, 2.38 dBi, 3.43 dBi, 3.17 dBi, 3.68 dBi, 4.33 dBi, 5.87 dBi 23 MHz, 256 MHz, 64 MHz, 290 MHz, 400 MHz, 300 MHz, 900 MHz, 1.025 GHz 50 Ohms 4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5 25 W - 40 C + 85 C 8 Band Bracket Mount Connector N Female 628.5 MHz, 768 MHz, 928 MHz, 1.855 GHz, 2.2 GHz, 2.55 GHz, 3.75 GHz, 5.412 GHz 10.5 in IP67 MHO Bulk
PCTEL / Amphenol Antennen 5G FR1,600 MHZ -6 GHZ OMNI ANTENNA, N MALE 11Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 617 MHz 5.925 GHz 5GFR1, Cellular Collinear Fiberglass 1.81 dBi, 2.38 dBi, 3.43 dBi, 3.17 dBi, 3.68 dBi, 4.33 dBi, 5.87 dBi 23 MHz, 256 MHz, 64 MHz, 290 MHz, 400 MHz, 300 MHz, 900 MHz, 1.025 GHz 50 Ohms 4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5 25 W - 40 C + 85 C 8 Band Bracket Mount Connector N Male 628.5 MHz, 768 MHz, 928 MHz, 1.855 GHz, 2.2 GHz, 2.55 GHz, 3.75 GHz, 5.412 GHz 9.38 in IP67 MHO Bulk
PCTEL / Amphenol Antennen TRIBAND OMNI ANTENNA, N FEMALE CONNECTOR 8Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 4.94 GHz 7.125 GHz Bluetooth, BLE Whip Straight 5 dBi, 7 dBi 50 Ohms 2, 2.5 25 W 2.4 GHz + 85 C 3 Band Bracket Mount Connector N Female 2.45 GHz, 6.032 GHz MHO Bulk
PCTEL / Amphenol Antennen GPS, 28DB, LOW NOISE (1.5DB), LOW PRO PERM MNT, TNC F
68Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57532 GHz 1.57552 GHz GPS Module Dome 30 dB 20 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol Antennen GPS, 40DB, LOW NOISE (0.5DB), LOW PRO PERM MNT, TNC F
37Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.57532 GHz 1.57552 GHz GPS Module Dome 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol Antennen GPS/GLONASS/QZSS/GALILEO HIGH REJECTION ANTENNA, 26 DB, 5M, SMA CONNECTOR
85Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.561 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Square 30 dB 47 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 45 mm 51 mm 12 mm IP67 RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antennen 40DB, GNSS,HR, CONICAL PERM MNT, TNC F, WHITE
33Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Cone 40 dB 51 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector TNC Female 1.5845 GHz 60 mm 44 mm IP673 GPS PERMANENT Bulk
PCTEL / Amphenol Antennen ANT CONVRS MHZ 108-512 73Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 1/4 Wave 108 MHz 512 MHz UHF, VHF WHip Spring Base 100 MHz 50 Ohms 1.5:1 150 W - 40 C + 85 C NMO Mount 459 MHz 26 in MOLDED COIL Bulk
PCTEL / Amphenol Antennen BMLPV 600-5000MHZ 101Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 600 MHz 7.1 GHz Bluetooth, BLE 5GNR, Cellular WiFi 6 E Whip Stubby - 0.2 dBi, 1 dBi, 1.2 dBi, 1.6 dBi, 2.3 dBi, 2.6 dBi, 3.1 dBi, 9.6 dBi 91 MHz, 343 MHz, 400 MHz, 460 MHz, 600 MHz, 900 MHz, 1.085 GHz, 1.2 GHz 50 Ohms 1.5, 2.0, 2.5, 3.0 150 W - 40 C + 70 C 8 Band Panel Mount Connector Dome 788.5 MHz, 1.4725 GHz, 1.94 GHz, 2.5 GHz, 3.75 GHz ITS, IIoT 1.43 mm 3.28 in IP67 Pro Flex Plus 195 MLPV Bulk
PCTEL / Amphenol Antennen BMLPV 618-5985MHZ 46Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 600 MHz 7.1 GHz Bluetooth, BLE 5GNR, Cellular WiFi 6 E Whip Stubby - 0.2 dBi, 1 dBi, 1.2 dBi, 1.6 dBi, 2.3 dBi, 2.6 dBi, 3.1 dBi, 9.6 dBi 91 MHz, 343 MHz, 400 MHz, 460 MHz, 600 MHz, 900 MHz, 1.085 GHz, 1.2 GHz 50 Ohms 1.5, 2.0, 2.5, 3.0 150 W - 40 C + 70 C 8 Band NMO Mount Connector N Female 788.5 MHz, 1.4725 GHz, 1.94 GHz, 2.5 GHz, 3.75 GHz ITS, IIoT 1.43 in 4.4 in IP67 Pro Flex Plus 195 MLPV Bulk
PCTEL / Amphenol Antennen HIGH EFFICIENCY MLPV LTE (600-2700 MHZ) 63Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Panel Mount Connector Dome 780 MHz, 2.205 GHz 1.4 mm 2.4 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennen 760-870 MHZ BLACK CHROME ELEVATED FEED CC 3DB GAIN 46Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Elevated Feed Point 760 MHz 870 MHz Collinear Spring Base 3 dB 44 MHz, 110 MHz 50 Ohms 1.5:1 125 W - 40 C + 85 C 1 Band 815 MHz, 918 MHz 38 in ELEVATED FEED Bulk
PCTEL / Amphenol Antennen MULTI-GNSS HIGH PERFORMANCE PASSIVE ANTENNA
16Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multiband Antenna 1.16 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS Module Dome 2.0:1 2 Band Direct / Permanent Mount Connector TNC Female 1.22 GHz, 1.5575 GHz 76.2 mm 60.1 mm IP67 SPECIALTY GPS/SATCOM Bulk
PCTEL / Amphenol Antennen GLOBAL GNSS TIMING ANTENNA, 26DB, GPS, GLONASS, GALILEO, BEIDOU 20Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic, 24.5 dB, 26.5 dB 61 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol Antennen GLOBAL GNSS TIMING ANTENNA, 26DB, GPS, GLONASS, GALILEO & BEIDOU, L MOUNT & COLLAR MNT 35Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic, 24.5 dB, 26.5 dB 61 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol Antennen GLOBAL GNSS TIMING ANTENNA, 40DB, GPS, GLONASS, GALILEO AND BEIDOU 32Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic 1584.5 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol Antennen GLOBAL GNSS TIMING ANTENNA, 40DB, GPS, GLONASS, GALILEO & BEIDOU, L MOUNT & COLLAR MNT 25Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic 1584.5 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol Antennen GPS L1 TIMING ANT, 26 DB, HIGH REJECTION 16Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 3.5 dBic, 26 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 81 mm 126 mm TIMING REFERENCE Bulk
PCTEL / Amphenol Antennen GPS TIMING ANT, 26 DB, HR, RED COLLAR MNT 49Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 26.5 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 126 mm 81 mm TIMING REFERENCE Bulk
PCTEL / Amphenol Antennen WIDEBAND 698-3800 LTE ANTENNA 52Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.8 GHz Bluetooth 2G/3G/5G, Cellular, LMR, LTE, TETRA ISM, LoRa, LPWAN Whip Stubby 3 dBi 3.102 GHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 2.249 GHz 1.5 in 2.4 in IP67 MLPV Bulk
PCTEL / Amphenol Antennen 902-928,3DB,FIBERGLASS BASE 25Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 928 MHz ISM, LoRa, LPWAN Whip Base Sation 3 dB 26 MHz 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount 915 MHz MFB Tube