27 Serie Ferritperlen

Ergebnisse: 60
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Durchmesser Verpackung
Fair-Rite Ferritperlen 43 BEAD ON LEAD 12’500Auf Lager
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Bulk
Fair-Rite Ferritperlen 44 SM BEAD Z=60 OHM @250MHz 28’745Auf Lager
Min.: 1
Mult.: 1
: 40’000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 73 SM BEAD Z=60@10MHz 78@25MHz 19’072Auf Lager
Min.: 1
Mult.: 1
: 11’200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferritperlen 73 SM BEAD 1.5/3.1/5.7-73-1 21’044Auf Lager
Min.: 1
Mult.: 1
: 22’500

27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 44 SM BEAD Z=36 OHM @100MHz 18’706Auf Lager
Min.: 1
Mult.: 1
: 22’500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 43 BEAD ON LEAD Z=68 OHM @ 100MHz 18’985Auf Lager
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Ferritperlen 73 Bead on Lead 1MHz@36OHM 44’681Auf Lager
Min.: 1
Mult.: 1
: 13’500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferritperlen 43 BEAD ON LEAD Z=220OHM@ 100MHz 14’231Auf Lager
Min.: 1
Mult.: 1
: 13’500

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferritperlen 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2’775Auf Lager
Min.: 1
Mult.: 1
: 1’500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferritperlen 61 Bead on Lead 100MHz@89OHM 16’682Auf Lager
Min.: 1
Mult.: 1
: 13’500

27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferritperlen 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11’731Auf Lager
Min.: 1
Mult.: 1
: 13’500

27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferritperlen 52 SM Bead 100MHz@700OHM 2’987Auf Lager
Min.: 1
Mult.: 1
: 9’000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 700 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferritperlen 73 Bead on Lead 1MHz@30OHM 12’243Auf Lager
Min.: 1
Mult.: 1
: 13’500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferritperlen 43 BEAD ON LEAD Z=271 OHM @ 100MHz 3’049Auf Lager
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 271 Ohms - 55 C + 125 C 11.4 mm 9.8 mm Bulk

Fair-Rite Ferritperlen 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 52’816Auf Lager
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk

Fair-Rite Ferritperlen 73 BEAD ON LEAD Z=68OHM @ 25MHZ 9’574Auf Lager
Min.: 1
Mult.: 1
: 13’500

27 Ferrite Beads Axial 68 Ohms - 55 C + 125 C 5.25 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferritperlen 73 SM BEAD Z=78 OHM @25MHz 119’969Auf Lager
128’800erwartet ab 12.10.2026
Min.: 1
Mult.: 1
: 2’800

27 Ferrite Beads Axial 78 Ohms - 55 C + 125 C 9.6 mm 3.19 mm 3.5 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferritperlen 43 BEAD ON LEAD Z=68 OHM @ 100MHz 65’053Auf Lager
Min.: 1
Mult.: 1
: 13’500

27 Ferrite Beads on Leads Axial 68 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferritperlen 43 BEAD ON LEAD Z=110 OHM @100MHz 23’570Auf Lager
Min.: 1
Mult.: 1
: 13’500

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferritperlen 43 BEAD ON LEAD Z=391 OHM @ 100MHz 3’552Auf Lager
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 391 Ohms - 55 C + 125 C 16.5 mm 9.8 mm Bulk
Fair-Rite Ferritperlen 43 BEAD ON LEAD Z=82 OHM @ 100MHz 52’671Auf Lager
Min.: 1
Mult.: 1
: 13’500

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape
Fair-Rite Ferritperlen 43 SM BEAD 160’934Auf Lager
252’000erwartet ab 15.07.2026
Min.: 1
Mult.: 1
: 2’800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 43 SM BEAD Z=100 OHM @250MHz 26’077Auf Lager
Min.: 1
Mult.: 1
: 11’200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferritperlen 61 SM BEAD Z=50 OHM @250MHz 20’347Auf Lager
Min.: 1
Mult.: 1
: 28’000

27 Ferrite Beads Axial 36 Ohms 5.1 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferritperlen 61 SM BEAD Z=94 OHM @250MHz 18’250Auf Lager
Min.: 1
Mult.: 1
: 19’600

27 Ferrite Beads Axial 69 Ohms 9.6 mm 3.5 mm Reel, Cut Tape, MouseReel