Fair-Rite Ferritperlen

Ergebnisse: 338
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Durchmesser Verpackung
Fair-Rite Ferritperlen 61 WOUND BEAD Z=1000 OHM @100MHz 75’308Auf Lager
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferritperlen MultLyr Chip Bead 50 OHM 1206 6A 419’844Auf Lager
Min.: 1
Mult.: 1
: 3’000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 43 BEAD ON LEAD 12’500Auf Lager
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Bulk

Fair-Rite Ferritperlen 43 BEAD ON LEAD Z=271 OHM @ 100MHz 3’054Auf Lager
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 271 Ohms - 55 C + 125 C 11.4 mm 9.8 mm Bulk
Fair-Rite Ferritperlen MultLyr Chip Bead 120ohm 0805 3000mA 59’116Auf Lager
Min.: 1
Mult.: 1
: 4’000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen MultLyr Chip Bead 300 OHM 0805 200mA 28’584Auf Lager
Min.: 1
Mult.: 1
: 4’000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferritperlen 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11’902Auf Lager
Min.: 1
Mult.: 1
: 13’500

27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferritperlen MultLyr Chip Bead 60 OHM 0805 300mA 30’448Auf Lager
Min.: 1
Mult.: 1
: 4’000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 43 BEAD ON LEAD Z=68 OHM @ 100MHz 19’122Auf Lager
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Ferritperlen 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 53’178Auf Lager
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk

Fair-Rite Ferritperlen 73 Bead on Lead 1MHz@36OHM 44’696Auf Lager
Min.: 1
Mult.: 1
: 13’500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferritperlen MultLyr Chip Bead 180 OHM 0805 300mA 35’348Auf Lager
Min.: 1
Mult.: 1
: 4’000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen MultLyr Chip Bead 300 OHM 0805 300mA 138’801Auf Lager
Min.: 1
Mult.: 1
: 4’000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen MultLyr Chip Bead 1500 OHM 1206 350mA 62’846Auf Lager
Min.: 1
Mult.: 1
: 3’000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 350 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 44 SM BEAD Z=36 OHM @100MHz 18’856Auf Lager
Min.: 1
Mult.: 1
: 22’500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 61 Wound Bead 380ohm @ 100MHz 4’095Auf Lager
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferritperlen MultLyr Chip Bead 30 OHM 1206 3000mA 33’404Auf Lager
Min.: 1
Mult.: 1
: 3’000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 16’626Auf Lager
Min.: 1
Mult.: 1
: 4’000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 0603 Case Size Multilayer Chip Bead 50’423Auf Lager
Min.: 1
Mult.: 1
: 4’000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen MultLyr Chip Bead 30 OHM 0805 3000mA 49’336Auf Lager
Min.: 1
Mult.: 1
: 4’000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 19’545Auf Lager
Min.: 1
Mult.: 1
: 3’000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen MultLyr Chip Bead 50 OHM 1206 3000mA 36’039Auf Lager
Min.: 1
Mult.: 1
: 3’000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 44 Wound Bead 6’853Auf Lager
Min.: 1
Mult.: 1
: 1’000

29 Ferrite Beads Radial 690 Ohms - 55 C + 125 C 10 mm 6 mm Reel, Cut Tape
Fair-Rite Ferritperlen Multi-Layer ChipBead 10Ohm 25% 100MHz 22’685Auf Lager
Min.: 1
Mult.: 1
: 10’000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 52 SM Bead 100MHz@700OHM 7’522Auf Lager
Min.: 1
Mult.: 1
: 9’000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 700 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel