53 Serie Potentiometer

Ergebnisse: 152
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Montage Produkt Anzahl der Gänge Widerstand Taper Ausrichtung Nennleistung Nennspannung Abweichungstoleranz Elementtyp Windungszahl (NOT) Wellentyp Wellendurchmesser Länge der Welle Schaltertyp Anzahl der Schaltsperren Typ Lebensdauer IP-Schutzklassen Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Verpackung
Bourns Potentiometer 1/2" 1TURN 50K 20% SQ PANEL CONTROL 240Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 1/2" SQ 1TURN 1K 20% PANEL CONTROL 334Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 468Auf Lager
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 22.23 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53
Bourns Potentiometer PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN 1'120Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 1/2" 1TURN 10K 20% SQ PANEL CONTROL 198Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 10% TR Linear 5K Ohms SNGL Turn 170Auf Lager
Min.: 1
Mult.: 1
Panel Mount Solder Lug Audio Potentiometers 1 Gang 5 kOhms 500 mW (1/2 W) 10 % 1 Turn Smooth / Slotted Rotary 53 Tray
Bourns Potentiometer 1/2" 1TURN 10K 10% SQ PANEL CONTROL 26Auf Lager
270erwartet ab 06.05.2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 1/2" SQ 1TURN 1M 10% PANEL CONTROL 420Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometer 1/2" 1TRN 500ohm 10% SQ PANEL CONTROL 274Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometer POTENTIOMETER 231Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 250 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometer 1K 10% 1/2" Sealed Square 362Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 20 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53
Bourns Potentiometer 1/2" 1TURN 10K/10K SQ 6 LUGS PANEL CONTROL 138Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Audio 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 15.9 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometer PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN 196Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 1/2" SQ 1TURN 5K 20% PANEL CONTROL 150Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Audio 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 1/2" SQ 1TURN 10% PANEL CONTROL 199Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometer 10K 20% 1/2" Sealed Square 176Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 1K 10% 1/2" Sealed Square 201Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 1/2" SQ 1TURN 1M 10% PANEL CONTROL 192Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometer 1/2" 1TURN 500K 10% SQ PANEL CONTROL 72Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53
Bourns Potentiometer 1/2" 1TURN 10K 20% SQ PANEL CONTROL 105Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometer 1/2inch 1M/1M Solder Lugs 198Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 1 MOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 22.23 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometer 1/2" SQ 20K 10% PANEL CONTROL 297Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 20 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometer 1/2" SQ 1TURN 5K 20% PANEL CONTROL 475Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm Rotary + 1 C + 125 C 53 Bulk
Bourns Potentiometer 10K 20% 1/2" Sealed Square 280Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 19 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 1/2" SQ 1TURN 1K 10% PANEL CONTROL 246Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray