Linear Potentiometer

Ergebnisse: 6'568
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Montage Produkt Anzahl der Gänge Widerstand Taper Ausrichtung Nennleistung Nennspannung Abweichungstoleranz Elementtyp Windungszahl (NOT) Wellentyp Wellendurchmesser Länge der Welle Durchführungsgröße Schaltertyp Anzahl der Schaltsperren Typ Lebensdauer IP-Schutzklassen Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Verpackung
Vishay / Sfernice Potentiometer P16 NP 470K 20% A F2 BO e3 22Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometer P16 NP 470K 20% A F1 BO e3 20Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometer 3watts 5Kohms 10% 16mm, slotted 17Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 3 W 10 % Cermet 1 Turn Smooth / Slotted 6 mm 50 mm No Switch Center Detent Rotary Metal 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Same Sky Potentiometer 9.5mm, vertical, 1 gang, 100K ohm, 15mm D-cut shaft, linear 608Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Flatted / D 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometer 9.5mm, vertical, 1 gang, 100K ohm, 15mm knurled shaft, linear 1'380Auf Lager
300erwartet ab 22.05.2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometer 9.5mm, vertical, 1 gang, 100K ohm, 20mm knurled shaft, linear 179Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometer 9.5mm, horizontal, 4 gang, 10K ohm, 15mm knurled shaft, linear 440Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 4 Gang 10 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Vishay / Sfernice Potentiometer P16 N 47U 20% A BO e3 9Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 47 Ohms Linear 1 W 6.85 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C P16 Box
Same Sky Potentiometer 9.5mm, vertical, 1 gang, 1K ohm, 15mm knurled shaft, linear 431Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Vishay Potentiometer 2.2Kohms 20% Linear Metallic black, Gradient marking 98Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 20 % Cermet 1 Turn Knurled / Serrated Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Same Sky Potentiometer 9.5mm, horizontal, 1 gang, 20K ohm, 15mm knurled shaft, linear 433Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometer 9.5mm, horizontal, SW, 1 gang, 5K ohm, 20mm knurled shaft, linear 352Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometer 9.5mm, vertical, 1 gang, 20K ohm, 15mm knurled shaft, linear 389Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Vertical 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometer 9.5mm, horizontal, SW, 1 gang, 50K ohm, 20mm knurled shaft, linear 451Auf Lager
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Bourns Potentiometer 1/2" 5K 10% Linear Cermet 2'928Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Tray
Vishay / Sfernice Potentiometer 1.5watt 10Kohms 20% 31Auf Lager
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 10 kOhms Linear 1.5 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Rotary Metal IP67 - 55 C + 125 C P13 Bulk
Bourns Potentiometer 500K 3/4" Single Turn 449Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852
Bourns Potentiometer 100ohm 3/4" Single Turn 290Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852 Bulk
Bourns Potentiometer PANEL CONTROL 1K 10% 1/2" 1 TURN 328Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 9.53 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometer 25K 20% 5/8" SQ ST 571Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometer 500ohm 3/4" Single Turn 401Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852
Vishay / Sfernice Potentiometer P11S 1 Q 0 EB S W00 10K 20% A E3 44Auf Lager
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay Potentiometer PRV4 F 0 GJ S 2K 10% A BO10 e3 41Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug 1 Gang 2 kOhms Linear Horizontal 2 W 53.2 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 0.875 in 1 Detent Industrial Potentiometer 25000 Cycle IP67 - 55 C + 125 C
Bourns Potentiometer 1/2" PANL CONTRL 5K SQ Sealed 1Turn 251Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 19 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometer 1K 10% 5/8" SQ 1TURN 190Auf Lager
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 1 Gang 1 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 82 Tray