Potentiometer

Ergebnisse: 15'707
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Montage Produkt Anzahl der Gänge Widerstand Taper Ausrichtung Nennleistung Nennspannung Abweichungstoleranz Elementtyp Windungszahl (NOT) Wellentyp Wellendurchmesser Länge der Welle Durchführungsgröße Schaltertyp Anzahl der Schaltsperren Typ Lebensdauer IP-Schutzklassen Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Verpackung
Bourns Potentiometer 5/8" (16MM) ST-CP PANEL CTRL 131Auf Lager
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 1 Gang 5 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 82 Tray
Vishay / Sfernice Potentiometer P16 NP 100K 20% L BO e3 28Auf Lager
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Log 500 mW (1/2 W) 224 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometer 22Kohm 10% Clockwise Plastic black 19Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Log 500 mW (1/2 W) 105 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometer 3watt 5Kohms 20% 22mm Slotted, Linear 18Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 3 W 300 V 20 % Cermet Knurled / Slotted 6 mm 22 mm 10 mm No Switch Without Detent High Power 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometer 0.75W 100Kohms 20% Shaft 12.5mm 29Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 40 C + 125 C PRV6 Bulk
Measurement Specialties Potentiometer CLWG-450-MC4 1Auf Lager
Min.: 1
Mult.: 1

Potentiometers 5 kOhms Linear 25 VAC to 30 VAC, 25 VDC to 30 VDC Industrial Potentiometer 50000000 Cycle IP65 - 30 C + 100 C
Vishay / Sfernice Potentiometer PE30 AC 2K2 20% A K6 BO e3 12Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 Turn Smooth / Slotted Rotary Metal PE30 Blister Pack
Bourns Potentiometer 10K 10% 5/8" Sealed Square 38Auf Lager
495erwartet ab 24.03.2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 15.88 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometer 25K 20% 5/8" SQ ST 105Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometer Linear 500k Ohms Standard Bushing 28Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Linear 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 17.4 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometer 5/8" 10% Square Single Turn 68Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 17.4 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometer 10K 20% Sq 22mm Single Turn 101Auf Lager
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Vishay / Sfernice Potentiometer 1.5watt 1Kohm 20% 21Auf Lager
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 1 kOhms Linear 1.5 W 38.7 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometer 4.7K 20% 4Auf Lager
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 1.5 W 20 % Cermet 1 Turn Smooth / Slotted Rotary Metal - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometer P16 NP 10M 20% A BO e3 24Auf Lager
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 MOhms Linear 10 mW 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometer 3watts 47Kohms 10% 15Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Linear 1.91 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
ETI Systems Potentiometer 10K ohm 10% 12.95mm 36Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 V 10 % Carbon 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV6 Bulk
Nidec Components Potentiometer 220 degree electrical angle, .25 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals 87Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray
Vishay / Spectrol Potentiometer 1-5/16"RD 2KOHMS WW WW / Stops Version 7Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 2.75 W 74.2 V 3 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C 132 Bulk
Bourns Potentiometer 500KOHMS KNURLED AUDIO 11Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 26.82 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometer 100K 20% Sq 22mm Single Turn 76Auf Lager
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Vishay / Sfernice Potentiometer 22Kohms 10% Linear Plastic black 28Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Linear 1 W 148 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometer P16 NP 470K 20% L BO e3 18Auf Lager
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Log 260 mW 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometer P16 NP 50K 10% A BO e3 11Auf Lager
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 50 kOhms Linear 1 W 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometer 22ohm 5% 9Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 22 Ohms Linear 3 W 5 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Fully Sealed 25000 Cycle - 55 C + 125 C PE30 Bulk