DC/DC-Wandler – Chassis-Montage

Ergebnisse: 3'435
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Isolierung Anzahl der Ausgänge Ausgangsleistung Eingangsspannung, nominal Eingangsspannung – Min Eingangsspannung – Max Ausgangsspannung (Kanal 1) Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 2) Ausgangsstrom (Kanal 2) Isolierungsspannung Verpackung/Gehäuse Länge Breite Höhe Industrie Serie
RECOM Power DC/DC-Wandler – Chassis-Montage 300W 18-126Vin 13.7Vout 22A Fuse 27Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 80 V 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial RMOD300-UW
TDK-Lambda DC/DC-Wandler – Chassis-Montage DC-DC, 400W, 9-18V, 0.8-8V 60A, 16th Brick 24Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 400 W 9 V 18 V 800 mV to 8 V 60 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial RGB
TDK-Lambda DC/DC-Wandler – Chassis-Montage DC-DC, 750W, 18-32V, 3.3-18V 45A, 16th Brick, Full feature 19Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 750 W 18 V 32 V 3.3 V to 18 V 45 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial RGB
TDK-Lambda DC/DC-Wandler – Chassis-Montage DC-DC, 500W, 18-60V, 3.3-24V 33A, 16th Brick 76Auf Lager
120Auf Bestellung
Min.: 1
Mult.: 1

Non-Isolated 1 Output 500 W 18 V 60 V 3.3 V to 24 V 33 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial RGB
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage 0-4000Vdc out, 12Vin, Pos Output, 4W, W/Voltage Monitor 25Auf Lager
Min.: 1
Mult.: 1
A series
MEAN WELL DC/DC-Wandler – Chassis-Montage 300W 250-1500Vin 24V 12.5A
225Auf Lager
130erwartet ab 23.03.2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 250 V 1.5 kV 24 V 12.5 A 237 mm 100 mm 41 mm Industrial RSDH-300
RECOM Power DC/DC-Wandler – Chassis-Montage 300W 14.4-170in 24out 13.75A 92Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 110 V 16.8 V 137.5 V 24 V 13.75 A 5 kVDC, 3.5 kVAC 209 mm 141 mm 48 mm Industrial RMD300-UW
TRACO Power DC/DC-Wandler – Chassis-Montage 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 536Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5.1 V 2 A 3 kV 79 mm 34 mm 22 mm Industrial TMDC10
TRACO Power DC/DC-Wandler – Chassis-Montage 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 342Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial TMDC 20
TRACO Power DC/DC-Wandler – Chassis-Montage 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 441Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60
TRACO Power DC/DC-Wandler – Chassis-Montage 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 241Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60
TRACO Power DC/DC-Wandler – Chassis-Montage 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 349Auf Lager
108erwartet ab 27.03.2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60
CUI Inc. DC/DC-Wandler – Chassis-Montage dc-dc, isolated, 3 W, 19-74 Vdc input, 5 Vdc, 6 A, single regulated output, chassis mount 13Auf Lager
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
RECOM Power DC/DC-Wandler – Chassis-Montage 300W 18-126Vin 24.5Vout 12.5A Conn 7Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 80 V 18 V 106 V 24.5 V 12.5 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial RMOD300-UW
RECOM Power DC/DC-Wandler – Chassis-Montage 360W 18-126Vin 24.5Vout 15A Fuse 5Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 360 W 80 V 18 V 106 V 24.5 V 15 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial RMOD360-UW
TDK-Lambda DC/DC-Wandler – Chassis-Montage DC-DC, 400W, 9-18V, 0.8-8V 60A, 16th Brick, Full feature 15Auf Lager
Min.: 1
Mult.: 1

Non-Isolated 1 Output 400 W 9 V 18 V 800 mV to 8 V 60 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial RGB
TDK-Lambda DC/DC-Wandler – Chassis-Montage DC-DC, 750W, 18-32V, 3.3-18V 45A, 16th Brick 11Auf Lager
72erwartet ab 01.07.2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 750 W 18 V 32 V 3.3 V to 18 V 45 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial RGB
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -10kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, SHV-5kV HVout connector 1Auf Lager
Min.: 1
Mult.: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC-Wandler – Chassis-Montage A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +4000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Eared mounting flange 3Auf Lager
Min.: 1
Mult.: 1
Non-Isolated Industrial
MEAN WELL DC/DC-Wandler – Chassis-Montage 30W 150-1500Vin 48V 0.625A Screw terminal mnt 38Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 V 150 V 1.5 kV 48 V 625 mA 135 mm 70 mm 32 mm DDRH-30
Bel Power Solutions DC/DC-Wandler – Chassis-Montage POWER SUPPLY;24RCM300-2424DM;DC-DC;;16.8to45V;+24V/-24V;6.25A/6.25A;300W;CHASSIS MOUNT;;;CONVECTION COOLING;;; 7Auf Lager
Min.: 1
Mult.: 1

Isolated 2 Output 300 W 24 V 16.8 V 45 V 24 V 6.25 A - 24 V 6.25 A 4.2 kV 188.6 mm 116 mm 38 mm Industrial RCM300
RECOM Power DC/DC-Wandler – Chassis-Montage 150W 14.4-154in 24out 6.88A 16Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 16.8 V 137.5 V 24 V 6.88 A 5 kVDC, 3.5 kVAC 188.6 mm 116 mm 42.5 mm Industrial RMD150-UW
RECOM Power DC/DC-Wandler – Chassis-Montage 400W 33.6-96Vin 24Vout 16.7A 11Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 60 V 33.6 V 96 V 24 V 16.7 A 2.5 kVDC 203 mm 115 mm 61 mm RMOD400-W
RECOM Power DC/DC-Wandler – Chassis-Montage 400W 33.6-125Vin 13Vout 30.8A 10Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 80 V 33.6 V 125 V 13 V 30.8 A 2.5 kVDC 203 mm 115 mm 61 mm RMOD400-EW
RECOM Power DC/DC-Wandler – Chassis-Montage 600W 33.6-96Vin 24Vout 25A 6Auf Lager
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 60 V 33.6 V 96 V 24 V 25 A 2.5 kVDC 203 mm 115 mm 71 mm RMOD600-W