Hammond Leistungstransformatoren - Industrie

Ergebnisse: 1’143
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Nennleistung Primärnennspannung Sekundärnennspannung Montageart Sekundärnennstrom Primärgewinde Sekundärgewinde Länge Breite Höhe Serie
Hammond Manufacturing Leistungstransformatoren - Industrie 250-0-250V 115mA/5V 2A/6.3V 3A 3Auf Lager
4erwartet ab 18.06.2026
Min.: 1
Mult.: 1

200
Hammond Manufacturing Leistungstransformatoren - Industrie 100W POWER TRANS 2Auf Lager
Min.: 1
Mult.: 1

120 V, 100 V, 110 V, 120 V 345 V, 320 V, 60 V, 320 V, 345 V, 6.3 VCT Screw Mount 450 mA, 5.5 A Single Primary Winding Dual Secondary Winding 4.875 in 3.75 in 4.5 in 290 Series
Hammond Manufacturing Leistungstransformatoren - Industrie PLATE AND FILAMENT TX 4Auf Lager
Min.: 1
Mult.: 1
15.3 VA 115 V 200 V Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 44.45 mm 50.67 mm
Hammond Manufacturing Leistungstransformatoren - Industrie Isolation transformer, medical grade, 1800VA, 120 VAC to 120 VAC, MG Series
5Auf Lager
Min.: 1
Mult.: 1

1.8 kVA 120 VAC Desktop 178
Hammond Manufacturing Leistungstransformatoren - Industrie Power transformer, chassis mount, 12VA, 12V @ 1A or 6V @ 2A 86Auf Lager
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 12 VAC CT Chassis 1 A Dual Primary Winding Dual Secondary Winding 73.15 mm 43.94 mm 60.19 mm 266
Hammond Manufacturing Leistungstransformatoren - Industrie Transformer, high voltage, 293VA, 117/234 VAC to 850V C.T. @ 345ma. 27Auf Lager
Min.: 1
Mult.: 1

130 VA 115 VAC, 230 VAC 850 VAC CT Chassis 215 mA Single Primary Winding Single Secondary Winding 117.6 mm 95.25 mm 114.3 mm 700
Hammond Manufacturing Leistungstransformatoren - Industrie Power transformer, toroid, 625 VA, with 60V @ 10.42A secondary 12Auf Lager
Min.: 1
Mult.: 1

Toroid Transformers 625 VA 115 VAC, 230 VAC 120 V Series, 60 V Parallel Chassis 5.21 A Dual Primary Winding Dual Secondary Winding 2.38 in 1182
Hammond Manufacturing Leistungstransformatoren - Industrie Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A 179Auf Lager
Min.: 1
Mult.: 1

24 VA 115 VAC 24 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Leistungstransformatoren - Industrie Isolation transformer, toroid, plug-in, 240 to 240VAC, 50/60Hz, 1500VA, 240 Series
6Auf Lager
Min.: 1
Mult.: 1

1.5 kVA 230 VAC 240 VAC 317.5 mm 228.6 mm 127 mm 240
Hammond Manufacturing Leistungstransformatoren - Industrie Transformer, high voltage & filament, 237VA, 800V C.T. @ 230ma., 300 Series 20Auf Lager
Min.: 1
Mult.: 1

237 VA 100 VAC to 240 VAC 800 VAC CT Chassis 230 mA Dual Primary Winding Triple Secondary Winding 106.42 mm 95.25 mm 115.82 mm 300
Hammond Manufacturing Leistungstransformatoren - Industrie Power transformer, toroid, 500 VA, with 24V @ 20.82A secondary 28Auf Lager
Min.: 1
Mult.: 1

Toroid Transformers 500 VA 115 VAC, 230 VAC 48 V Series, 24 V Parallel Chassis 10.42 A Dual Primary Winding Dual Secondary Winding 2.25 in 1182
Hammond Manufacturing Leistungstransformatoren - Industrie Power transformer, toroid, 300 VA, with 117V @ 2.56A secondary 20Auf Lager
Min.: 1
Mult.: 1

Toroid Transformers 300 VA 115 VAC, 230 VAC 234 V Series, 117 V Parallel Chassis 1.28 A Dual Primary Winding Dual Secondary Winding 1.88 in 1182
Hammond Manufacturing Leistungstransformatoren - Industrie Power transformer, low voltage, 115V 60 Hz., 35.2VA, 16 C.T., 2.2A 81Auf Lager
Min.: 1
Mult.: 1

35.2 VA 115 VAC 16 VAC CT Chassis 2.2 A Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Leistungstransformatoren - Industrie Power transformer, low voltage, enclosed chassis mount, 120VA 115 60VCT 32Auf Lager
Min.: 1
Mult.: 1

120 VA 115 VAC 60 VAC CT Chassis 2 A Single Primary Winding Single Secondary Winding 63.5 mm 95.3 mm 77.7 mm 167
Hammond Manufacturing Leistungstransformatoren - Industrie Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 14V ouput 137Auf Lager
Min.: 1
Mult.: 1

20 VA 115 VAC 14 VAC Plug 1.43 A Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing Leistungstransformatoren - Industrie Transformer, chassis mount, 115/230VAC, 57.9VA, 48V C.T.@1.2A, 186 Series 3Auf Lager
Min.: 1
Mult.: 1

57.6 VA 115 VAC, 230 VAC 48 VAC CT Chassis 1.2 A Dual Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm 186-187
Hammond Manufacturing Leistungstransformatoren - Industrie TEN-TEC 422 STANDARD PLATE 2Auf Lager
Min.: 1
Mult.: 1

Hammond Manufacturing Leistungstransformatoren - Industrie Transformer, chassis mount, 115/230VAC, 6VA, 20V C.T.@0.3A, 186 Series 10Auf Lager
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 20 VAC CT Chassis 300 mA Dual Primary Winding Single Secondary Winding 60.2 mm 31.75 mm 34.79 mm 186-187
Hammond Manufacturing Leistungstransformatoren - Industrie VOX AC15C1 120/240 VAC 50/60 Hz. 6Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC Chassis 290
Hammond Manufacturing Leistungstransformatoren - Industrie Fender Generic, 240V @ 50/60 Hz, 650Vct @ 207mA 2Auf Lager
Min.: 1
Mult.: 1

230 VAC 650 VAC CT Chassis 207 mA Single Primary Winding Triple Secondary Winding 103.2 mm 79.37 mm 95.25 mm 291
Hammond Manufacturing Leistungstransformatoren - Industrie POWER TRANS 2Auf Lager
Min.: 1
Mult.: 1

291
Hammond Manufacturing Leistungstransformatoren - Industrie POWER TRANS 1Auf Lager
Min.: 1
Mult.: 1

291

Hammond Manufacturing Leistungstransformatoren - Industrie JOHNSON VIKING 500 MODULATION 1Auf Lager
Min.: 1
Mult.: 1
2.4 kV 2 kVDC Chassis Mount 250 mA Single Primary Winding Single Secondary Winding 5.313 in 5.25 in 6.375 in
Hammond Manufacturing Leistungstransformatoren - Industrie Fender Deluex*, 120V @ 50/60 Hz, 710Vct @ 115mA 4Auf Lager
Min.: 1
Mult.: 1

290
Hammond Manufacturing Leistungstransformatoren - Industrie Fender 120/210/220/230/240V @ 50/60 Hz, 710Vct/610Vct @ 300mA 5Auf Lager
Min.: 1
Mult.: 1

290