Hammond Netztransformatoren

Ergebnisse: 1'429
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Außendurchmesser Serie
Hammond Manufacturing Netztransformatoren Transformer, Class 2 energy limiting, box mount, 40VA, 120V input, 16.5V ouput 176Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC 16.5 VAC 40 VA 2.42 A Chassis Single Primary Winding Single Secondary Winding 66.04 mm 59.18 mm 50.29 mm BA-C-D-E
Hammond Manufacturing Netztransformatoren POWER TRANS 2Auf Lager
Min.: 1
Mult.: 1

291
Hammond Manufacturing Netztransformatoren POWER TRANS 2Auf Lager
Min.: 1
Mult.: 1

291
Hammond Manufacturing Netztransformatoren PLATE AND FILAMENT TX 2Auf Lager
5erwartet ab 19.02.2026
Min.: 1
Mult.: 1
Transformer 115 V 200 V 15.3 VA Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 44.45 mm 50.67 mm
Hammond Manufacturing Netztransformatoren Power transformer, toroid, 625 VA, with 60V @ 10.42A secondary 12Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 120 V Series, 60 V Parallel 625 VA 5.21 A Chassis Dual Primary Winding Dual Secondary Winding 2.38 in 5.88 in 1182
Hammond Manufacturing Netztransformatoren Isolation transformer, toroid, plug-in, 240 to 240VAC, 50/60Hz, 1500VA, 240 Series
6Auf Lager
Min.: 1
Mult.: 1

Transformers 230 VAC 240 VAC 1.5 kVA 317.5 mm 228.6 mm 127 mm 240
Hammond Manufacturing Netztransformatoren POWER TRANS 6Auf Lager
Min.: 1
Mult.: 1

290
Hammond Manufacturing Netztransformatoren High Frequency Reactor, 2 mH, 20A, Screw Terminals 9Auf Lager
Min.: 1
Mult.: 1

High Frequency Reactors 6.45 in 4.38 in 6.4 in 197
Hammond Manufacturing Netztransformatoren 100W POWER TRANS 1Auf Lager
Min.: 1
Mult.: 1

Transformers 120 V, 100 V, 110 V, 120 V 345 V, 320 V, 60 V, 320 V, 345 V, 6.3 VCT 450 mA, 5.5 A Screw Mount Single Primary Winding Dual Secondary Winding 4.875 in 3.75 in 4.5 in 290 Series
Hammond Manufacturing Netztransformatoren Power transformer, toroid, 160 VA, with 22V @ 7.28A secondary 23Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 44 V Series, 22 V Parallel 160 VA 3.64 A Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 4.25 in 1182
Hammond Manufacturing Netztransformatoren Power transformer, low voltage, enclosed chassis mount, 120VA 115 60VCT 33Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC 60 VAC CT 120 VA 2 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 95.3 mm 77.7 mm 167
Hammond Manufacturing Netztransformatoren Transformer, high volt, 38VA, primary 115VAC, HV secondary 300V C.T. @ 86ma. 25Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC 300 VAC CT, 6.3 V 38 VA 86 mA Chassis Single Primary Winding Triple Secondary Winding 63.5 mm 55.62 mm 66.8 mm 200
Hammond Manufacturing Netztransformatoren Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 14V ouput 141Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC 14 VAC 20 VA 1.43 A Plug Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing Netztransformatoren Power transformer, low voltage, 115V 60 Hz., 35.2VA, 16 C.T., 2.2A 83Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 35.2 VA 2.2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Netztransformatoren Transformer, low volt PCB mount, 115/230V primary, 1VA, 24V C.T. @ 35ma sec 285Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 1 VA 35 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1 in 0.83 in 160
Hammond Manufacturing Netztransformatoren Fender Deluex*, 120V @ 50/60 Hz, 710Vct @ 115mA 6Auf Lager
Min.: 1
Mult.: 1

Transformers 290
Hammond Manufacturing Netztransformatoren Fender 120/210/220/230/240V @ 50/60 Hz, 710Vct/610Vct @ 300mA 6Auf Lager
Min.: 1
Mult.: 1

290
Hammond Manufacturing Netztransformatoren Transformer, chassis mount, 115/230V, 80VA, 16V C.T. @5.0A 2Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 VAC CT 80 VA 5 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 60.2 mm 76.2 mm 185
Hammond Manufacturing Netztransformatoren PWR TX. 86VA Pri.: 115V/125VAC, 60Hz, HV Sec. 500VCT 115mA 1Auf Lager
1erwartet ab 18.02.2026
Min.: 1
Mult.: 1

200

Hammond Manufacturing Netztransformatoren JOHNSON VIKING 500 MODULATION 1Auf Lager
Min.: 1
Mult.: 1
Transformers 2.4 kV 2 kVDC 250 mA Chassis Mount Single Primary Winding Single Secondary Winding 5.313 in 5.25 in 6.375 in
Hammond Manufacturing Netztransformatoren VOX AC15C1 120/240 VAC 50/60 Hz. 9Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC Chassis 290
Hammond Manufacturing Netztransformatoren 40VA 115 80VCT 1Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC 80 VAC CT 40 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 55.6 mm 63.5 mm 66.8 mm 167
Hammond Manufacturing Netztransformatoren Transformer, low volt PCB mount, low profile, 115/230V, 6VA, 24V C.T. @ .25A 92Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 6 VA 250 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 162
Hammond Manufacturing Netztransformatoren Transformer, low volt PCB mount, low profile, 115/230V, 36VA, 36V C.T. @ 1A 76Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 36 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 162
Hammond Manufacturing Netztransformatoren Transformer, low voltage, high current, chassis mount, 126VA, 12.6VCT, 10A 20Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 126 VA 10 A Chassis Single Primary Winding Single Secondary Winding 3 in 2.56 in 3.25 in 165