onsemi IGBTs

Ergebnisse: 151
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Verpackung/Gehäuse Montageart Konfiguration Kollektor-Emitterspannung VCEO max. Sättigungsspannung Kollektor-Emitter Maximale Gate-Emitter-Spannung Kollektorgleichstrom bei 25 C Pd - Verlustleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung
onsemi IGBTs IGBT - 650V 30A -Short circuit rated FS4 - Automotive 560Auf Lager
Min.: 1
Mult.: 1
Rolle: 800

Si D2PAK-3 SMD/SMT Single 650 V 1.58 V 20 V, 30 V 68 A 235.48 W - 55 C + 175 C AFGB30T65RQDN Reel, Cut Tape

onsemi IGBTs 5.3a 1200v N-Ch IGBT NPT Series 46'236Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

Si DPAK-3 (TO-252-3) SMD/SMT Single 1.2 kV 2.5 V - 20 V, 20 V 5.3 A 60 W - 55 C + 150 C HGTD1N120BNS Reel, Cut Tape, MouseReel
onsemi IGBTs 500mJ, 450V EcoSPARK N-Chan Ignition IGBT 6'391Auf Lager
Min.: 1
Mult.: 1
Rolle: 800

Si D2PAK-3 SMD/SMT Single 480 V 1.25 V - 10 V, 10 V 51 A 300 mW - 40 C + 175 C ISL9V5045S_F085 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi IGBTs AEC 101 Qualified, 650V, 40A Fieldstop 4 trench IGBT 6'788Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 238 W - 55 C + 175 C AFGHL40T65SQD AEC-Q101 Tube

onsemi IGBTs EcoSPARK2 335mJ 400V N-Chan Ignition IGB 25'006Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

Si DPAK-3 (TO-252-3) SMD/SMT Single 400 V 1.1 V - 10 V, 10 V 26.9 A 166 W - 40 C + 175 C FGD3440G2_F085 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi IGBTs FS3 TIGBT Excellent switching performan 502Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.6 V - 20 V, 20 V 150 A 455 W - 55 C + 175 C FGH75T65SHDTL4 Tube

onsemi IGBTs 650V FS4 Trench IGBT 413Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.6 V - 20 V, 20 V 150 A 375 W - 55 C + 175 C FGH75T65SQDTL4 Tube

onsemi IGBTs IGBT - 650 V 50 A FS4 medium switching speed IGBT with full rated copack diode 1'874Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.45 V - 20 V, 20 V 80 A 268 W - 55 C + 175 C FGHL50T65MQDT Tube
onsemi IGBTs 600 V 80 A 79 W 575Auf Lager
Min.: 1
Mult.: 1

Si TO-3PF Through Hole Single 600 V 1.9 V - 20 V, 20 V 80 A 115 W - 55 C + 175 C FGAF40N60SMD Tube

onsemi IGBTs IGBT - 650 V 75 A FS4 medium switching speed IGBT with full rated copack diode 432Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.45 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C FGHL75T65MQDTL4 Tube

onsemi IGBTs IGBT with SiC copack diode IGBT - Hybrid IGBT 650 V 447Auf Lager
Min.: 1
Mult.: 1

SiC TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C AFGHL75T65SQDC Tube

onsemi IGBTs 1200V 40A FS2 Trench IGBT 1'094Auf Lager
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 25 V, 25 V 80 A 555 W - 55 C + 175 C FGH40T120SMD Tube

onsemi IGBTs 1200V, 40A Field Stop Trench IGBT 493Auf Lager
Min.: 1
Mult.: 1
Si TO-247G03-3 Through Hole Single 1.2 kV 1.8 V - 25 V, 25 V 80 A 555 W - 55 C + 175 C FGH40T120SMD Tube

onsemi IGBTs IGBT - 650 V 30 A - Short circuit rated FS4 - Automotive qualified 386Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.57 V - 20 V, 20 V 42 A 230.8 W - 55 C + 175 C AFGHL30T65RQDN Tube

onsemi IGBTs 600V 20A FSP IGBT 1'552Auf Lager
Min.: 1
Mult.: 1
Rolle: 800

Si SC-70-3 SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 40 A 208 W - 55 C + 150 C FGB20N60S_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi IGBTs 650V FS Trench IGBT Gen3 296Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 20 V, 20 V 240 A 882 W - 55 C + 175 C FGY120T65S_F085 AEC-Q101 Tube

onsemi IGBTs IGBT 650V FS4 High speed version for OBC application in D2PAK 650V, 30A, D2PAK 1'569Auf Lager
Min.: 1
Mult.: 1
Rolle: 800

Si SC-70-3 SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 60 A 220 W - 55 C + 175 C AFGB30T65SQDN AEC-Q101 Reel, Cut Tape, MouseReel

onsemi IGBTs IGBT - 650 V 75 A FS4 low Vce(sat) IGBT with full rated copack diode 330Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.15 V 20 V 80 A 469 W - 55 C + 175 C FGHL75T65LQDTL4 Tube

onsemi IGBTs 650V/75A FS4 IGBT 391Auf Lager
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C AFGHL75T65SQD AEC-Q101 Tube
onsemi IGBTs FS3 IGBT 650V/100A AND AUTO STEALTH DIODE 1'771Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3LD Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 660 W - 55 C + 175 C AFGY100T65SPD Tube

onsemi IGBTs EcoSpark2 450V Ignition IGBT 3'375Auf Lager
Min.: 1
Mult.: 1
Rolle: 800

Si SC-70-3 SMD/SMT Single 450 V 1.13 V - 10 V, 10 V 41 A 150 W - 40 C + 175 C FGB3245G2_F085 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi IGBTs FS3 T TO247 40A 65 2'142Auf Lager
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 650 V 1.85 V - 20 V, 20 V 80 A 267 W - 55 C + 175 C AFGHL40T65SPD AEC-Q101 Tube

onsemi IGBTs AEC 101 Qualified, 650V, 50A Fieldstop 4 trench IGBT 700Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V 20 V 80 A 268 W - 55 C + 175 C AFGHL50T65SQD AEC-Q101 Tube
onsemi IGBTs Trench IGBT 3'903Auf Lager
Min.: 1
Mult.: 1
Rolle: 800

Si D2PAK-3 SMD/SMT Single 650 V 2 V - 20 V, 20 V 80 A 267 W - 55 C + 175 C FGB40T65SPD AEC-Q101 Reel, Cut Tape, MouseReel

onsemi IGBTs ECOSPARK1 IGN-IGBT TO252 2'687Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

Si DPAK-3 (TO-252-3) SMD/SMT Single 400 V 1.25 V - 10 V, 10 V 21 A 150 W - 55 C + 175 C ISL9V3040D3ST-F085C AEC-Q101 Reel, Cut Tape, MouseReel