Tube IGBTs

Ergebnisse: 1’314
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Verpackung/Gehäuse Montageart Konfiguration Kollektor-Emitterspannung VCEO max. Sättigungsspannung Kollektor-Emitter Maximale Gate-Emitter-Spannung Kollektorgleichstrom bei 25 C Pd - Verlustleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung
IXYS IGBTs IXYH55N120C4H1 630Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 126 A 650 W - 55 C + 175 C Tube
Infineon Technologies IGBTs 1200 V, 100 A IGBT7 S7 with anti-parallel diode in TO247PLUS-3pin package 1’112Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.65 V - 20 V, 20 V 188 A 824 W - 40 C + 175 C IGBT7 S7 Tube
Infineon Technologies IGBTs 1200 V, 120 A IGBT7 S7 with anti-parallel diode in TO247PLUS-3pin package 601Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.65 V - 20 V, 20 V 216 A 1.004 kW - 40 C + 175 C IGBT7 S7 Tube

IXYS IGBTs 1700V 16A 1’155Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 6 V - 20 V, 20 V 16 A 190 W - 55 C + 150 C IXBH16N170 Tube

onsemi IGBTs 650V40A FS4 IGBT TO-247LL 6’646Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 238 W - 55 C + 175 C AFGHL40T65SQD AEC-Q101 Tube
IXYS IGBTs BIMOSFET 1700V 75A 3’217Auf Lager
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 2.8 V - 20 V, 20 V 80 A 360 W - 55 C + 150 C IXBT42N170 Tube
IXYS IGBTs 32 Amps 1700 V 5 V Rds 1’238Auf Lager
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 5 V - 20 V, 20 V 16 A 190 W - 55 C + 150 C IXGT16N170 Tube
IXYS IGBTs 2500V/95A , HV XPT IGBT 713Auf Lager
Min.: 1
Mult.: 1

Si TO-247-PLUS-HV-3 Through Hole Single 2.5 kV 4 V - 20 V, 20 V 95 A 937 W - 55 C + 175 C High Voltage Tube
Infineon Technologies IGBTs 1200 V, 50 A IGBT with anti-parallel diode in TO-247PLUS 4pin package 417Auf Lager
Min.: 1
Mult.: 1

- 20 V, 20 V IGBT7 H7 Tube
Infineon Technologies IGBTs 1200 V, 100 A IGBT with anti-parallel diode in TO-247PLUS-3pin package 640Auf Lager
Min.: 1
Mult.: 1

- 20 V, 20 V IGBT7 H7 Tube
IXYS IGBTs TO264 3KV 55A BIMOSFET 1’275Auf Lager
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 3 kV 3.2 V - 25 V, 25 V 130 A 625 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs TO268 3KV 42A IGBT 2’734Auf Lager
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 3 kV 3 V - 25 V, 25 V 104 A 500 W - 55 C + 150 C Tube
IXYS IGBTs 4000V 425ns IGBT 1’885Auf Lager
Min.: 1
Mult.: 1

Si ISOPLUS264-3 Through Hole Single 4 kV 3.2 V - 20 V, 20 V 90 A 380 W - 40 C + 125 C IXEL40N400 Tube
IXYS IGBTs Disc IGBT XPT Gen4 1200V 140A TO264 2’820Auf Lager
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.2 kV 1.7 V - 20 V, 20 V 480 A 1.5 kW - 55 C + 175 C Trench Tube

onsemi IGBTs 600V/60A Field Stop IGBT ver. 2 7’688Auf Lager
Min.: 1
Mult.: 1
Max.: 60
Si TO-247 Through Hole Single 600 V 1.9 V - 20 V, 20 V 120 A 600 W - 55 C + 175 C FGH60N60SMD Tube
Infineon Technologies IGBTs 650 V, 40 A IGBT with anti-parallel diode in TO-247 package 7’798Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.35 V - 20 V, 20 V 76 A 230.8 W - 40 C + 175 C IGBT7 T7 Tube
IXYS IGBTs XPT 600V IGBT 300A 684Auf Lager
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 600 V 1.6 V - 20 V, 20 V 550 A 2.3 kW - 55 C + 175 C IXXX300N60 Tube
IXYS IGBTs TO247 1200V 85A XPT 1’390Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 300 A 1.15 kW - 55 C + 175 C Trench Tube
IXYS IGBTs SOT227 1700V 160A IGBT 360Auf Lager
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 1.7 kV 2.6 V - 20 V, 20 V 280 A 1.25 kW - 55 C + 150 C Tube
IXYS IGBTs SMPDB 3KV 22A IGBT 262Auf Lager
Min.: 1
Mult.: 1

Si SMD/SMT Quad 3 kV 2.7 V - 20 V, 20 V 38 A 150 W - 55 C + 150 C Tube
IXYS IGBTs 1700V/108A High Voltage XPT IGBT 936Auf Lager
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 1.7 kV 4 V - 20 V, 20 V 100 A 937 W - 55 C + 175 C Tube
IXYS IGBTs PLUS247 1700V 50A XPT 794Auf Lager
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 1.7 kV 3.7 V - 20 V, 20 V 178 A 1.5 kW - 55 C + 175 C Tube
Vishay Semiconductors IGBTs SOT-227 - SINGLE SWITCH IGBT 531Auf Lager
Min.: 1
Mult.: 1

Si Screw Mount Single 1.2 kV 2.17 V - 20 V, 20 V 169 A 781 W - 40 C + 150 C Tube

onsemi IGBTs IGBT 1200V 75A UFS 404Auf Lager
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 1.7 V - 20 V, 20 V 150 A 790 W - 55 C + 175 C FGY75T120SQDN Tube
IXYS IGBTs 650V, 50A, XPT Gen5 C5 IGBT in TO-263 71Auf Lager
300erwartet ab 18.01.2027
Min.: 1
Mult.: 1

Si TO-263AB-2 SMD/SMT Single 650 V 1.67 V 20 V 110 A 650 W - 55 C + 175 C Trench Tube