IGBTs

 IGBTs
IGBTs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many IGBT transistor manufacturers including Infineon, Microchip, IXYS, onsemi, STMicroelectronics & more. 
More...

Please view our large selection of IGBTs below.
Ergebnisse: 1'823
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Verpackung/Gehäuse Montageart Konfiguration Kollektor-Emitterspannung VCEO max. Sättigungsspannung Kollektor-Emitter Maximale Gate-Emitter-Spannung Kollektorgleichstrom bei 25 C Pd - Verlustleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung
IXYS IGBTs 12 Amps 1700 V 4 V Rds 426Auf Lager
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 4 V - 20 V, 20 V 12 A 75 W - 55 C + 150 C IXGT6N170 Tube
IXYS IGBTs XPT 600V IGBT GenX3 XPT IGBT 452Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 120 A 600 W - 55 C + 175 C IXXH50N60 Tube
IXYS IGBTs 1700V/10A XPT IGBT w/ Diode 410Auf Lager
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.7 kV 4.1 V - 20 V, 20 V 36 A 280 W - 55 C + 175 C Tube
IXYS IGBTs XPT 1200V IGBT GenX5 XPT IGBT 290Auf Lager
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.5 V - 20 V, 20 V 80 A 480 W - 55 C + 150 C IXYH40N120 Tube

IXYS IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247 1'270Auf Lager
150erwartet ab 08.06.2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 340 A 1.36 kW - 55 C + 175 C 1200V XPTTM Gen 4 Tube
IXYS IGBTs PLUS247 900V 140A GENX3 300Auf Lager
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 900 V 2.7 V - 20 V, 20 V 310 A 1.63 kW - 55 C + 175 C Planar Tube
IXYS IGBTs 2500V/95A , HV XPT IGBT Copacked 201Auf Lager
Min.: 1
Mult.: 1

Si TO-247-PLUS-HV-3 Through Hole Single 2.5 kV 4 V - 20 V, 20 V 95 A 937 W - 55 C + 175 C High Voltage Tube
ROHM Semiconductor IGBTs 10s Short-Circuit Tolerance, 1200V 25A, TO-247N, Field Stop Trench IGBT for Automotive 673Auf Lager
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 1.2 kV 2.1 V 30 V 50 A 395 W - 40 C + 175 C AEC-Q101 Tube
ROHM Semiconductor IGBTs 5 s Short-Circuit Tolerance, 650V 8A, FRD Built-in, TO-252, Field Stop Trench IGBT 5'295Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

Si TO-252-3 SMD/SMT Single 650 V 2.1 V 30 V 16 A 94 W - 40 C + 175 C Reel, Cut Tape

Microchip Technology IGBTs IGBT PT MOS 7 Single 1200 V 35 A TO-247 107Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 96 A 543 W - 55 C + 150 C Tube
STMicroelectronics IGBTs N-Ch 600 Volt 14 Amp 3'046Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

Si TO-252-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 25 A 70 W - 55 C + 150 C STGD7NC60HT4 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Trench gate field-stop, 650 V, 75 A, high-speed HB2 series IGBT in a TO247-4 pac 598Auf Lager
Min.: 1
Mult.: 1

Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 115 A 357 W - 55 C + 175 C Tube
Infineon Technologies IGBTs INDUSTRY 2'344Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.9 V - 20 V, 20 V 30 A 200 W - 40 C + 175 C TRENCHSTOP IGBT6 Tube
Infineon Technologies IGBTs 650 V, 75 A IGBT Discrete with Silicon Carbide Schottky diode 376Auf Lager
Min.: 1
Mult.: 1
Si Through Hole Single 650 V 1.35 V - 20 V, 20 V 80 A 395 W - 40 C + 175 C Trenchstop 5 S5 Tube

IXYS IGBTs Disc IGBT BiMSFT-VeryHiVolt TO-247AD 281Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 3 kV 3.2 V - 20 V, 20 V 50 A 250 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs 1700V 16A 239Auf Lager
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 6 V - 20 V, 20 V 16 A 190 W - 55 C + 150 C IXBT16N170 Tube

IXYS IGBTs 50 Amps 1700V 3.3 V Rds 201Auf Lager
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.7 kV 3.3 V - 20 V, 20 V 50 A 250 W - 55 C + 150 C IXGH24N170 Tube

IXYS IGBTs GenX3 600V IGBTs 2'875Auf Lager
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 92 A 250 W - 55 C + 150 C IXGH36N60 Tube
IXYS IGBTs 20 Amps 1700 V 7 V Rds 565Auf Lager
Min.: 1
Mult.: 1
Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 6 V - 20 V, 20 V 10 A 140 W - 55 C + 150 C IXGT10N170 Tube
IXYS IGBTs TO247 1200V 40A GENX3 236Auf Lager
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single Planar Tube

onsemi IGBTs IGBT 650V FS4 High speed version for OBC application in D2PAK 650V, 30A, D2PAK 1'569Auf Lager
Min.: 1
Mult.: 1
Rolle: 800

Si SC-70-3 SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 60 A 220 W - 55 C + 175 C AFGB30T65SQDN AEC-Q101 Reel, Cut Tape, MouseReel

onsemi IGBTs IGBT - 650 V 75 A FS4 low Vce(sat) IGBT with full rated copack diode 330Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.15 V 20 V 80 A 469 W - 55 C + 175 C FGHL75T65LQDTL4 Tube
Bourns IGBTs IGBT Discrete 600V, 30A in TO-247N 1'187Auf Lager
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 600 V 1.65 V - 20 V, 20 V 60 A 230 W - 55 C + 150 C BID Tube
Infineon Technologies IGBTs IGBT PRODUCTS 1'435Auf Lager
Min.: 1
Mult.: 1
Rolle: 1'000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 650 V 1.65 V - 20 V, 20 V 80 A 270 W - 40 C + 175 C Trenchstop IGBT5 Reel, Cut Tape
Infineon Technologies IGBTs INDUSTRY 1'290Auf Lager
Min.: 1
Mult.: 1
Rolle: 1'000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 650 V 1.65 V - 20 V, 20 V 74 A 250 W - 40 C + 175 C Trenchstop IGBT5 Reel, Cut Tape