MouseReel HF-Transceiver

Ergebnisse: 114
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Typ Frequenzbereich Maximale Datenrate Modulationsformat Versorgungsspannung - Min. Versorgungsspannung - Max. Eingehender Versorgungsstrom Ausgehender Versorgungsstrom Ausgangsleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Schnittstellen-Typ Verpackung/Gehäuse Qualifikation Verpackung

Silicon Labs HF-Transceiver +16/-116 dBm sub-GHz Transceiver 34'105Auf Lager
Min.: 1
Mult.: 1
: 2'500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT 7'078Auf Lager
Min.: 1
Mult.: 1
: 2'500

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 2-FSK, 8-FSK 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel

Silicon Labs HF-Transceiver +20 dBm sub-GHz transmitter 4'120Auf Lager
Min.: 1
Mult.: 1
: 2'500

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.8 V 68.5 mA 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver SGL-Chip 2.4 GHz HF-Transceiver A 595-CC A 595-CC2420RGZR 3'017Auf Lager
Min.: 1
Mult.: 1
: 250

Zigbee 2.4 GHz to 2.48 GHz 250 kb/s OQPSK 2.1 V 3.6 V 18.8 mA 17.4 mA 0 dBm - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel
Microchip Technology HF-Transceiver Dual Band IEEE 802.15.4 TRX, 48QFN, T&R 4'550Auf Lager
Min.: 1
Mult.: 1
: 4'000

Zigbee Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver Low-Power 2.4 GHz HF-Transceiver A 595-C A 595-CC2500RGP 41'043Auf Lager
Min.: 1
Mult.: 1
: 3'000

Wi-Fi 2.4 GHz to 2.4835 GHz 500 kb/s 2-FSK, GFSK, MSK 1.8 V 3.6 V 1 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Qorvo HF-Transceiver DW1000 UWB Transceiver IC 48'269Auf Lager
Min.: 1
Mult.: 1
: 4'000

Multiband 3.244 GHz to 6.999 GHz 6.8 Mb/s 2.8 V 3.6 V 210 mA 90 mA - 40 C + 85 C SPI QFN-48 Reel, Cut Tape, MouseReel

Silicon Labs HF-Transceiver +16/-116 dBm sub-GHz Transceiver 34'980Auf Lager
Min.: 1
Mult.: 1
: 2'500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs HF-Transceiver +13/-116 dBm sub-GHz Transceiver 26'529Auf Lager
Min.: 1
Mult.: 1
: 2'500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LoRa Smart Home low pwr 150-960MHz ISM 5'252Auf Lager
Min.: 1
Mult.: 1
: 3'000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 1.8 V 3.7 V 10.1 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics HF-Transceiver Ultra-low power, high performance, sub-1GHz transceiver 92'748Auf Lager
Min.: 1
Mult.: 1
: 4'000

Sub-GHz 826 MHz to 958 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LoRa Gateway Baseband Transceiver 3'906Auf Lager
Min.: 1
Mult.: 1
: 3'000

FSK 50 kb/s FSK, GFSK 1.1 V 1.3 V 3.2 mA 7.2 mA - 40 C + 85 C SPI QFN-68 Reel, Cut Tape, MouseReel
Nordic Semiconductor HF-Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR 16'490Auf Lager
Min.: 1
Mult.: 1
: 2'500

FSK 430 MHz to 928 MHz 50 kb/s GFSK 1.9 V 3.6 V 12.5 mA 30 mA 10 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Microchip Technology HF-Transceiver 2.4GHz ZigBee Transceiver 1'880Auf Lager
Min.: 1
Mult.: 1
: 5'000

Zigbee 2 Mb/s VQFN-32 Reel, Cut Tape, MouseReel
Analog Devices HF-Transceiver Narrow Band Transceiver 433/868/900 MHz 1'250Auf Lager
Min.: 1
Mult.: 1
: 750

ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 2'627Auf Lager
Min.: 1
Mult.: 1
: 250

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14.7 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Analog Devices HF-Transceiver 135-650 MHz ASK/FSK Transceiver 1'573Auf Lager
Min.: 1
Mult.: 1
: 750

ASK, FSK 80 MHz to 650 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 17.6 mA 13 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver HF-Transceiver Hi Pe rf A 595-CC1120RHBR A 595-CC1120RHBR 2'122Auf Lager
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 273Auf Lager
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT 2'965Auf Lager
Min.: 1
Mult.: 1
: 3'000

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs HF-Transceiver +20 dBm sub-GHz transmitter 6'416Auf Lager
Min.: 1
Mult.: 1
: 2'500

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.6 V 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBT 3'830Auf Lager
Min.: 1
Mult.: 1
: 3'000

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 19 mA 16 dBm - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVT A 595 A 595-CC2564BYFVT 4'995Auf Lager
Min.: 1
Mult.: 1
: 2'500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm I2S, UART DSBGA-76 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver Lo-Cost Lo-Power 1'690Auf Lager
Min.: 1
Mult.: 1
: 3'000

Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver RF FRONT-END TRANSCEIVER 4'461Auf Lager
Min.: 1
Mult.: 1
: 3'000

ISM 862 MHz to 1.02 GHz FMSK, GMSK, MSK, OFDM, OQPSK 2.7 V 3.6 V 20 mA 58 mA 8 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel