Controller Halbleiterrelais - Industrielle Montage

Ergebnisse: 162
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Art der Ausgabe Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur IP-Schutzklassen Serie Länge Breite Höhe Verpackung
Crydom Solid State Relays - SSRs 90A 240VAC DC 53Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 90 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 15-32 VDC 24-280VAC 24-280VAC 16Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 15 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.3 mm 33.2 mm Each
Teledyne Relays Solid State Relays - SSRs 10A 280 VAC Zero Cross Faston 45Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 12 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 30 VDC 3 mA to 30 mA - 40 C + 100 C FS 35.5 mm 21 mm 21 mm
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, 3-32VDC In, Instantaneous 16Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 1T 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 140VAC/40A , 3-32VDC In,ZC,NC 6Auf Lager
60erwartet ab 05.10.2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 140 VAC 1 Form B (SPST-NC) SCR 3 VDC to 32 VDC 3.4 mA to 24 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 10-14VDC In, Instantaneous 1Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Teledyne Relays Solid State Relays - SSRs 25A 12-275VAC Load 3-32VDC Zero Cross 44Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relays Controller Panel Mount 25 A 12 VAC to 275 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 13 mA SH
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A4-8VDCRN 4Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 8.5 mA IP00 EL Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A, 4-8VDC In 27Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 20 A 3 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Bulk
Crydom Solid State Relays - SSRs 40A 120V DC 15Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 10-14VDC In, Zero Cross 18Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A, 3.5-32VDC In, FET Output, w/Standoffs 18Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 20 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each

Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 140VAC/25A, 3-32VDC In, Zero Cross, w/Standoffs 17Auf Lager
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 25 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 26.4 mm Each
Teledyne Relays Solid State Relays - SSRs 50A 12-280VAC Random Turn On 27Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relays Controller Panel Mount 50 A 12 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC 3 mA - 40 C + 100 C SD 58 mm 44.5 mm 27 mm
Teledyne Relays Solid State Relays - SSRs 25A 12-275VAC Load 20-265VAC/DC Zero X 16Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relays Controller Panel Mount 25 A 12 VAC to 275 VAC 1 Form A (SPST-NO) 20 VAC to 265 VAC, 20 VDC to 265 VDC 5 mA to 10 mA - 55 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Teledyne Relays Solid State Relays - SSRs 125A 24-510VAC Load 3.5-32VDC Zero X 27Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relays Controller Panel Mount 125 A 24 VAC to 510 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 13 mA - 40 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 140VAC/10A, 3-32VDC In, Zero Cross 18Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 24 mA - 40 C + 80 C IP00 1T 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 75A 240VAC DC 14Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs .005-100A 3.5-32VDC 220Auf Lager
210erwartet ab 05.10.2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 100 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 D06D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 40A,3.5-32VDC In 584Auf Lager
380erwartet ab 25.09.2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 240VAC DC
702Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SER1 DC CTRL SCR OUT
254Auf Lager
400Auf Bestellung
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
M5Stack Solid State Relays - SSRs Unit DCSSR is a DC to DC single phase solid state relay controller kit 12Auf Lager
Min.: 1
Mult.: 1

Single Phase Relays Controller 10 A 24 VDC to 220 VDC 3 VDC to 32 VDC 20 mA 80 mm 45 mm 31 mm
Crydom Solid State Relays - SSRs .005-60A 3.5-32VDC 167Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 60 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 D06D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 7A, 3.5-32VDC In 143Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 7 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each