Potentiometer

Ergebnisse: 15’807
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Montage Produkt Anzahl der Gänge Widerstand Taper Ausrichtung Nennleistung Nennspannung Abweichungstoleranz Elementtyp Windungszahl (NOT) Wellentyp Wellendurchmesser Länge der Welle Durchführungsgröße Schaltertyp Anzahl der Schaltsperren Typ Lebensdauer IP-Schutzklassen Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Verpackung
Bourns Potentiometer 0.5watt 10Kohms 20% Knurled 612Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 500 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB24 Bulk
Bourns Potentiometer 300K 20% KNURLED LINEAR 558Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 300 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometer 500K 20% KNURLED LNG LINEAR 590Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 27.5 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometer 11mm Rotary Metal Shaft Potentiometer 609Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 30 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 20 C + 70 C PRS11R Tray
Bourns Potentiometer 50K LINEAR 922Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer 500K 645Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 500 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer 20K LINEAR 521Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer PANEL CONTROL 9MM-ST-CARBON 433Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 1 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer PANEL CONTROL 9MM-ST-CARBON 469Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer 500K 324Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 8 Gang 500 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometer 10K LINEAR 20% 1’163Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometer Dual Gang No Detent 12.5mm B Taper 503 939Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 12.5 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometer PANEL CONTROL 883Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Vishay / Spectrol Potentiometer 249 F GJ S P X BO50 1K 10% A e3 67Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Bourns Potentiometer 10K 20% 5/8" SQ ST 353Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 15.9 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometer 10KOHMS KNURLED SNG SOLDER LUGS 921Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 10 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB181-GTR Tray
Bourns Potentiometer 500K REV AUDIO KNURLED 729Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Reverse Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB181-GTR Tray
Bourns Potentiometer PANEL CONTROL - 17MM-ST-CARBON 994Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Audio 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometer PANEL CONTROL 17MM-ST-CARBON 735Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometer 500K AUDIO KNURLED 766Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Log 50 mW (1/20 W) 100 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 27.5 mm Push-Push Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C PDB185-GTR Tray
Bourns Potentiometer 1M 20% KNURLED LINEAR 588Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Linear 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometer 250K 20% KNURLED LINEAR 567Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang Linear 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometer 25K 20% PLAIN LINEAR 534Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 25 kOhms Linear 250 mW (1/4 W) 20 % Carbon 1 Turn Smooth 6.35 mm 19 mm Rotary Metal PDB241-GTR Bulk
Bourns Potentiometer 11mm Rotary Metal Shaft Potentiometer 491Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 30 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm Push Switch Without Detent Rotary 15000 Cycle IP40 - 20 C + 70 C PRS11R Tray
Bourns Potentiometer 14 mm Rotary Plastic Shaft Dual-Pot 987Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Carbon 1 Turn Flatted / D 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C PRS14R Tray