DST Serie Leistungstransformatoren - Boardmontage

Ergebnisse: 60
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Serie
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 178Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 397Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 97Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 261Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 182Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 364Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 327Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 34Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 1.1 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 100Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 2.4 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 107Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 1.1 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 99Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 113Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 37Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 143Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 80Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 36 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 72Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 1.1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 117Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 28Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 1.1 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 100Auf Lager
200erwartet ab 23.10.2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 1.1 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 35Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 1.1 VA 40 mA/80 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 60Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 46Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 2.4 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 22Auf Lager
100erwartet ab 03.11.2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.4 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 5Auf Lager
100Auf Bestellung
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 2.4 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 35Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 6 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST