IGBTs

Ergebnisse: 205
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Verpackung/Gehäuse Montageart Konfiguration Kollektor-Emitterspannung VCEO max. Sättigungsspannung Kollektor-Emitter Maximale Gate-Emitter-Spannung Kollektorgleichstrom bei 25 C Pd - Verlustleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung
STMicroelectronics IGBTs SLLIMM compact series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBT 57Auf Lager
Min.: 1
Mult.: 1
Max.: 10

CDIPB-26L Through Hole 600 V 2.15 V 20 A 62.5 W - 40 C + 175 C
STMicroelectronics IGBTs N-Ch 600 Volt 30 Amp 932Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.5 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW20NC60V Tube
STMicroelectronics IGBTs N-CHANNEL MFT 1’037Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 80 A 250 W - 55 C + 150 C STGW39NC60VD Tube
STMicroelectronics IGBTs Trench gate field-stop 1350 V, 25 A, soft-switching IH2 series IGBT 545Auf Lager
Min.: 1
Mult.: 1

Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 lo 983Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 20 V, 20 V 100 A 300 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 1’086Auf Lager
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs N-Ch 600 Volt 14 Amp 2’991Auf Lager
Min.: 1
Mult.: 1
: 2’500

Si TO-252-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 25 A 70 W - 55 C + 150 C STGD7NC60HT4 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 7 A high speed 4’862Auf Lager
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 1.5 V - 20 V, 20 V 14 A 24 W - 55 C + 175 C STGF7H60DF Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 75 A low loss 641Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 120 A 468 W - 55 C + 175 C STGW75M65DF2 Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 4 A low loss 5’000Auf Lager
Min.: 1
Mult.: 1
: 2’500

Si DPAK-3 (TO-252-3) SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 8 A 68 W - 55 C + 175 C STGD4M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N Ch 600V 19A 2’186Auf Lager
Min.: 1
Mult.: 1
: 1’000

Si D2PAK-3 SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGB19NC60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-CH 7 A - 600V POWERMESH IGBT 2’872Auf Lager
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.2 V - 20 V, 20 V 15 A 25 W - 55 C + 150 C STGF7NB60SL Tube
STMicroelectronics IGBTs IGBT 3’193Auf Lager
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 2.5 V - 20 V, 20 V 25 A 80 W - 55 C + 150 C STGP7NC60HD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 535Auf Lager
Min.: 1
Mult.: 1

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120F2 Tube
STMicroelectronics IGBTs 600V 65A N-Channel 965Auf Lager
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 110 A 278 W - 55 C + 150 C STGY50NC60WD Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop IGBT, M series 650 V, 120 A low loss in 505Auf Lager
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2AG AEC-Q101 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 3 Amp 7’090Auf Lager
Min.: 1
Mult.: 1
: 2’500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 6 A 48 W - 65 C + 150 C STGD3NB60SD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 19 A - 600 V very fast IGBT 2’068Auf Lager
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGP19NC60HD Tube


STMicroelectronics IGBTs 4.5 A, 600 V very fast IGBT with Ultrafast diode 5’665Auf Lager
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGP3HF60HD Tube
STMicroelectronics IGBTs 30A 600v IGBT 483Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60KD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 120 A low loss 361Auf Lager
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 10 Amp 2’657Auf Lager
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.8 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGF10NB60SD Tube


STMicroelectronics IGBTs Trench gate field-stop IGBT, V series 600 V, 40 A very high speed 74Auf Lager
1’000erwartet ab 30.10.2026
Min.: 1
Mult.: 1
: 1’000

Si D2PAK SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGB40V60F Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 20 A - 600 V - short circuit rugged IGBT 448Auf Lager
Min.: 1
Mult.: 1
: 1’000

Si D2PAK-3 SMD/SMT Single 600 V 2 V - 20 V, 20 V 35 A 125 W - 55 C + 150 C STGB19NC60KDT4 Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss 374Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube