DM240314

Microchip Technology
579-DM240314
DM240314

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC LCD Explorer Dev Brd

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Demonstration Boards
PIC
PIC24FJ128GA310
Brand: Microchip Technology
Description/Function: LCD Explorer Demonstration Board is the latest 8-Common LCD Board for evaluation of the PIC24F and PIC18F LCD devices
Interface Type: RJ11, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 9 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 235.868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 168.77 CHF 168.77