SON-8 CAN-IC-Schnittstelle

Ergebnisse: 49
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Texas Instruments CAN-IC-Schnittstelle Automotive fault-pro tected CAN transcei A 595-TCAN1042GVDRBRQ1 780Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1042GV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBRQ1 229Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1042HG High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBRQ1 277Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Enhanced automotive CAN transceiver with 1’174Auf Lager
9’000erwartet ab 31.12.2026
Min.: 1
Mult.: 1
: 3’000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBRQ1 500Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBTQ1 863Auf Lager
Min.: 1
Mult.: 1
: 3’000

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBRQ1 250Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBRQ1 474Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1051HV High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive Fault Pro tected CAN Transcei A 595-TCAN1051VDRBRQ1 295Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN1051V High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 3.3V CAN flexible-data-rate ( 40Auf Lager
11’863Auf Bestellung
Min.: 1
Mult.: 1
Max.: 1’001

TCAN3404 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA
Texas Instruments CAN-IC-Schnittstelle Enhanced automotive CAN transceiver with
35’072Auf Bestellung
Min.: 1
Mult.: 1
: 3’000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive signal im provement CAN FD tr
51’000erwartet ab 15.10.2026
Min.: 1
Mult.: 1
: 3’000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle High-Speed CAN Transceiver with Standby Mode
14’957erwartet ab 02.09.2026
Min.: 1
Mult.: 1
: 2’500

High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
Texas Instruments CAN-IC-Schnittstelle Automotive signal im provement capable C
2’987erwartet ab 09.12.2026
Min.: 1
Mult.: 1
: 3’000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBRQ1
392Auf Bestellung
Min.: 1
Mult.: 1
: 250

TCAN1042V High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBTQ1 Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 1
Mult.: 1
: 3’000

TCAN1042HG High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBTQ1 Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 1
Mult.: 1
: 3’000

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive fault-pro tected CAN transcei A 595-TCAN1051DRBRQ1 Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 1
Mult.: 1
: 250

TCAN1051 High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive fault-pro tected CAN transcei A 595-TCAN1051GDRBTQ1 Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 3’000
Mult.: 3’000
: 3’000

TCAN1051G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel
Texas Instruments CAN-IC-Schnittstelle Automotive fault-pro tected CAN transcei A 595-TCAN1051GDRBRQ1 Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 1
Mult.: 1
: 250

TCAN1051G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBTQ1 Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 3’000
Mult.: 3’000
: 3’000

TCAN1051H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel
Texas Instruments CAN-IC-Schnittstelle Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBTQ1 Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 1
Mult.: 1
: 3’000

TCAN1051HV High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive signal im provement capable C Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 1
Mult.: 1
: 3’000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle IN VEHICLE NETWORK ICS Nicht-auf-Lager-Vorlaufzeit 20 Wochen
Min.: 5’000
Mult.: 5’000
: 5’000

SMD/SMT SON-8 AEC-Q100 Reel