RS-232-IC-Interface

Ergebnisse: 2’014
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Texas Instruments RS-232-IC-Interface Multichannel RS-232 Line Drv/Rcvr A 595- A 595-MAX3222ECDW 1’458Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 196Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232-IC-Interface Quadruple Low-Power Line Receiver ALT 59 ALT 595-SN75C189AN 1’032Auf Lager
Min.: 1
Mult.: 1

SMD/SMT PDIP-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface +5V, RS-232 Transceivers with 0.1 F External Capacitors 22Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver 5 V 5 V 20 mA 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 48Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface +5V-Powered, Multichannel RS-232 Drivers 8Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-20 MAX230 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 21Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 50Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 LT1139A 12 V 4.5 V Tube
Analog Devices RS-232-IC-Interface 5V RS232 Tran w/ One Rcv Active in SHUTD 34Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1341 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 14 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232-IC-Interface 5V L Pwr RS232 5-Drvr/3-Rcv Tran 2Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1338 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 10 kV Tube
Texas Instruments RS-232-IC-Interface RS232 Line Driver/Re ceiver ALT 595-MAX2 ALT 595-MAX232EIN 708Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface +5V, RS-232 Transceivers with 0.1 F External Capacitors 31Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX209 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 9 V 1 mA 0 C + 70 C Without ESD Protection Tube
MaxLinear RS-232-IC-Interface Intel. +3V to +5.5V RS-232 781Auf Lager
Min.: 1
Mult.: 1
: 1’500

SMD/SMT SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232-IC-Interface RS232 3V 3D/5R 15KV AUTODWN 28TSSOP COM 192Auf Lager
2’000erwartet ab 02.10.2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232-IC-Interface 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 48Auf Lager
236erwartet ab 26.08.2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 3.5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 19Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232-IC-Interface 5V RS232 Tran w/ Advanced Pwr M & One 35Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232-IC-Interface 3.3V uP EIA/TIA-562 Tran 6Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232-IC-Interface 5V L Pwr RS232 5-Drvr/3-Rcv Tran 3Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1338 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 10 kV Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 39Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-Narrow-24 MAX207E Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 27Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 15Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232-IC-Interface O.1UF LINE DRIVER - I.C. 223Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 ADM208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 5V RS-232 TRANSCEIVER W/COMPLIANC1 I.C. 591Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232-IC-Interface 200KB/S 0.1UF W/SHTDWN&EN 178Auf Lager
Min.: 1
Mult.: 1
: 1’000

SMD/SMT SOIC-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel