RS-232-IC-Interface

Ergebnisse: 2’014
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Analog Devices RS-232-IC-Interface 15kV ESD +2.7V to 3.6V S P T I.C. 396Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 850 nA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232-IC-Interface 15kV ESD +2.7V to 3.6V S P T I.C. 2’497Auf Lager
2’000Auf Bestellung
Min.: 1
Mult.: 1
: 1’000

SMD/SMT TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 850 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15kV ESD +2.7V to 3.6V S P T I.C. 499Auf Lager
Min.: 1
Mult.: 1
: 1’500

SMD/SMT LFCSP-32 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3.3V RS232 15KV ESD I.C. 505Auf Lager
Min.: 1
Mult.: 1
: 500

SMD/SMT SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 693Auf Lager
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232-IC-Interface 15kV ESD +2.7V TO 3.6V S/P TRANS I.C. 426Auf Lager
Min.: 1
Mult.: 1
: 2’500

SMD/SMT TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15kV ESD, 2.7V TO +3.6V SPT I.C. 473Auf Lager
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232-IC-Interface 115 15kV ESD, 2.7V TO +3.6V SPT I.C. 838Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232-IC-Interface 15kV ESD, 2.7V TO +3.6V SPT I.C. 482Auf Lager
Min.: 1
Mult.: 1
: 1’000

SMD/SMT TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3.3V N/BOOK RS-232 I/F IC 474Auf Lager
Min.: 1
Mult.: 1
Max.: 474

SMD/SMT SOIC-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232-IC-Interface 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 2’549Auf Lager
11’146erwartet ab 24.08.2026
Min.: 1
Mult.: 1
Max.: 13’245
: 250

SMD/SMT LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 1.8V to 5.5V RS-232 1x & 2x Trans 1’392Auf Lager
Min.: 1
Mult.: 1
Max.: 1’392
: 2’500

SMD/SMT SSOP-16 LTC2804 Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 1.8V to 5.5V RS-232 1x & 2x Trans 2’598Auf Lager
Min.: 1
Mult.: 1
Max.: 2’598
: 2’500

SMD/SMT SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 1’134Auf Lager
Min.: 1
Mult.: 1
Max.: 1’135

SMD/SMT SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232-IC-Interface Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 681Auf Lager
Min.: 1
Mult.: 1
Max.: 681
: 1’000

SO-18 LT1180A 5.5 V 4.5 V 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 825Auf Lager
Min.: 1
Mult.: 1
Max.: 825
: 1’000

SMD/SMT SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 709Auf Lager
Min.: 1
Mult.: 1
Max.: 709
: 2’500

SMD/SMT SOIC-16 LT1381 Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 1x 5V RS232/RS485 Multiprotocol Tran 303Auf Lager
Min.: 1
Mult.: 1
Max.: 304

SMD/SMT SOIC-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232-IC-Interface 1x 5V RS232/RS485 Multiprotocol Tran 794Auf Lager
Min.: 1
Mult.: 1
Max.: 794
: 1’000

SMD/SMT SOIC-28 LTC1334 5.5 V 4.5 V Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 5V L Pwr RS232 Tran 907Auf Lager
Min.: 1
Mult.: 1
Max.: 907

SMD/SMT SOIC-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 220 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232-IC-Interface 3.3V L Pwr EIA/TIA562 Tran 859Auf Lager
Min.: 1
Mult.: 1
Max.: 859

SMD/SMT SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 350 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232-IC-Interface 1x 5V RS232/RS485 Multiprotocol Tran 388Auf Lager
1’122erwartet ab 04.02.2027
Min.: 1
Mult.: 1
Max.: 1’586

SMD/SMT SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface Sftwr-Sel Multiprotocol Tran w/ Term 85Auf Lager
Min.: 1
Mult.: 1
Max.: 85

SMD/SMT SSOP-28 LTC1546 Transceiver 10 Mb/s 3 Driver 3 Receiver 5 V 5 V 126 mA - 40 C + 85 C Tube
Analog Devices RS-232-IC-Interface 1.8V to 5.5V RS-232 1x & 2x Trans 2’420Auf Lager
Min.: 1
Mult.: 1
Max.: 2’420
: 2’500

SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 2.3 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 1.8V to 5.5V RS-232 1x & 2x Trans 3’015Auf Lager
Min.: 1
Mult.: 1
Max.: 3’015
: 2’500

SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel