HF-Transceiver

 HF-Transceiver
RF Transceivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF transceiver manufacturers including Atmel, Maxim, Microchip, Nordic, NXP, Silicon Labs, Texas Instruments & more. Please view our selection of RF transceivers below.
Ergebnisse: 491
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Typ Frequenzbereich Maximale Datenrate Modulationsformat Versorgungsspannung - Min. Versorgungsspannung - Max. Eingehender Versorgungsstrom Ausgehender Versorgungsstrom Ausgangsleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Schnittstellen-Typ Verpackung/Gehäuse Qualifikation Verpackung
Lime Microsystems HF-Transceiver 149Auf Lager
183erwartet ab 21.10.2026
Min.: 1
Mult.: 1

Multiband 100 kHz to 3.8 GHz Quadrature 1.1 V 1.3 V 420 mA 350 mA 0 dBm - 40 C + 85 C Serial QFN-261 Reel

Silicon Labs HF-Transceiver +16/-116 dBm sub-GHz Transceiver 30’025Auf Lager
Min.: 1
Mult.: 1
: 2’500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Microchip Technology HF-Transceiver 2.4 Ghz IEEE/ZigBee 3’724Auf Lager
Min.: 1
Mult.: 1

Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 Tube

Silicon Labs HF-Transceiver +13/-116 dBm sub-GHz transceiver 38’593Auf Lager
Min.: 1
Mult.: 1
: 2’500

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10.9 mA 24 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel, Cut Tape

Silicon Labs HF-Transceiver +13/-126 dBm sub-GHz transmitter 70’774Auf Lager
Min.: 1
Mult.: 1
: 2’500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape
Silicon Labs HF-Transceiver TXRX SubG +20/-116dBm 6’024Auf Lager
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Tray
Texas Instruments HF-Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVT A 595 A 595-CC2564BYFVT 4’895Auf Lager
Min.: 1
Mult.: 1
: 2’500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm I2S, UART DSBGA-76 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT 5’954Auf Lager
Min.: 1
Mult.: 1
: 3’000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C GPIO, Serial VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT 6’968Auf Lager
Min.: 1
Mult.: 1
: 2’500

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 2-FSK, 8-FSK 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Silicon Labs HF-Transceiver Z-Wave 700 SiP Module, Sub-GHz, -97 dBm, 13 dBm, Arm M4 92’149Auf Lager
Min.: 1
Mult.: 1
: 2’000

1.8 V 3.8 V - 40 C + 85 C GPIO, I2C, LEUART, USART Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver SGL-Chip 2.4 GHz HF-Transceiver A 595-CC A 595-CC2420RGZR 3’014Auf Lager
Min.: 1
Mult.: 1
: 250

Zigbee 2.4 GHz to 2.48 GHz 250 kb/s OQPSK 2.1 V 3.6 V 18.8 mA 17.4 mA 0 dBm - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver TAPE/REEL CC1020 ALT 595-CC1020RUZR ALT ALT 595-CC1020RUZR 3’050Auf Lager
Min.: 1
Mult.: 1
: 2’500

ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s FSK, GFSK, OOK 2.3 V 3.6 V 19.9 mA 27.1 mA 10 dBm - 40 C + 85 C 4-Wire, SPI VQFN-32 Reel, Cut Tape, MouseReel
Microchip Technology HF-Transceiver Dual Band IEEE 802.15.4 TRX, 48QFN, T&R 4’372Auf Lager
Min.: 1
Mult.: 1
: 4’000

Zigbee Reel, Cut Tape, MouseReel

Silicon Labs HF-Transceiver +16/-116 dBm sub-GHz Transceiver 29’320Auf Lager
Min.: 1
Mult.: 1
: 2’500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs HF-Transceiver +13/-116 dBm sub-GHz Transceiver 25’995Auf Lager
Min.: 1
Mult.: 1
: 2’500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBR 4’161Auf Lager
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Infineon Technologies HF-Transceiver MMW_CONSUMER & IOT 3’226Auf Lager
Min.: 1
Mult.: 1
: 4’500

Radar 58 GHz to 63.5 GHz FMCW 1.71 V 1.89 V 201 mA 201 mA 5 dBm - 20 C + 70 C SPI BGA-40 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LoRa Smart Home low pwr 150-960MHz ISM 4’918Auf Lager
Min.: 1
Mult.: 1
: 3’000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 1.8 V 3.7 V 10.1 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors HF-Transceiver ARM+256Kb 869Auf Lager
Min.: 1
Mult.: 1

1.71 V 3.6 V - 40 C + 105 C I2C, I2S, SPI, UART, USB LQFP-48 Tray

Silicon Labs HF-Transceiver +20/-124 dBm sub-GHz Transceiver 5’338Auf Lager
Min.: 1
Mult.: 1

ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.8 V 13.7 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Tray
Semtech HF-Transceiver LOW-POWER INTG UHF TRANSCEIVER 4’717Auf Lager
Min.: 1
Mult.: 1
: 3’000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 16 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Microchip Technology HF-Transceiver Sub-1GHz IEEE 802.15.4 TRX, 48QFN, Tray 760Auf Lager
Min.: 1
Mult.: 1

Zigbee Tray

Silicon Labs HF-Transceiver +20 dBm sub-GHz transmitter 3’579Auf Lager
Min.: 1
Mult.: 1
: 2’500

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.8 V 68.5 mA 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs HF-Transceiver +13/-126 dBm sub-GHz transmitter 383Auf Lager
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Tray
NXP Semiconductors HF-Transceiver ARM+128Kb 1’208Auf Lager
Min.: 1
Mult.: 1

1.71 V 3.6 V - 40 C + 105 C I2C, SPI, UART LQFP-48 Tray