SMD/SMT CAN-IC-Schnittstelle

Ergebnisse: 917
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Analog Devices CAN-IC-Schnittstelle 5kVrms Int Signal + Power ISO CAN Xcvr 4’738Auf Lager
Min.: 1
Mult.: 1
: 400

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +3.3V, 1Mbps, Low-Supply-Current CAN Tra 46’367Auf Lager
Min.: 1
Mult.: 1
Max.: 5’000
: 2’500

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle High-speed CAN transceiver with Silent mode 28’555Auf Lager
Min.: 1
Mult.: 1
: 6’000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle Industry-Standard High-Speed CAN Transce 6’212Auf Lager
Min.: 1
Mult.: 1
: 2’500

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 10 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle IN VEHICLE NETWORK ICS 19’438Auf Lager
Min.: 1
Mult.: 1
: 5’000

High Speed CAN FD Transceiver SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN-IC-Schnittstelle CAN FD Transceiver 28’860Auf Lager
Min.: 1
Mult.: 1
: 3’300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD tr ansceiver with part 21’089Auf Lager
Min.: 1
Mult.: 1
: 3’000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +3.3V, 1Mbps, Low-Supply-Current CAN Tra 15’421Auf Lager
Min.: 1
Mult.: 1
Max.: 1’600

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Tube
Texas Instruments CAN-IC-Schnittstelle AC 5V CAN Xcvr 1’726Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2’273Auf Lager
Min.: 1
Mult.: 1

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Infineon Technologies CAN-IC-Schnittstelle TRANSCEIVER 47’487Auf Lager
Min.: 1
Mult.: 1
: 2’500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology CAN-IC-Schnittstelle CAN TRX w WD, wake-up pin & PN 4’000Auf Lager
Min.: 4’000
Mult.: 4’000
: 4’000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.55 V 28 V - 40 C + 175 C 1.5 mA 8 kV AEC-Q100 Reel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GD 4’499Auf Lager
Min.: 1
Mult.: 1
: 2’500

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN-IC-Schnittstelle CAN FD Transceiver 4’210Auf Lager
Min.: 1
Mult.: 1
: 3’300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 643Auf Lager
Min.: 1
Mult.: 1

SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
NXP Semiconductors CAN-IC-Schnittstelle Enhanced fault-tolerant CAN transceiver 3’584Auf Lager
Min.: 1
Mult.: 1
: 2’500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
Microchip Technology CAN-IC-Schnittstelle Stand-alone CAN 414Auf Lager
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller SMD/SMT TSSOP-20 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube

Microchip Technology CAN-IC-Schnittstelle Dual CAN FD Transceiver 1’884Auf Lager
Min.: 1
Mult.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Tube
Texas Instruments CAN-IC-Schnittstelle AC 5V CAN Xcvr 6’926Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive enhanced CAN FD and high spee 17’494Auf Lager
Min.: 1
Mult.: 1
: 2’500

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5’810Auf Lager
Min.: 1
Mult.: 1
: 6’000

TJA1044V High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN-IC-Schnittstelle Enhanced fault-tolerant CAN transceiver 2’965Auf Lager
Min.: 1
Mult.: 1
: 2’500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN-IC-Schnittstelle High-speed CAN transceiver 13’690Auf Lager
Min.: 1
Mult.: 1
: 2’500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN-IC-Schnittstelle CAN Tranceiver 7’822Auf Lager
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Infineon Technologies CAN-IC-Schnittstelle TRANSCEIVER 89’447Auf Lager
Min.: 1
Mult.: 1
: 2’500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel