2-31880-1

TE Connectivity
571-2318801
2-31880-1

Mfr.:

Description:
Other Tools PIDG R 22-16 COMM 22-18 MIL 4

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Other Tools
RoHS:  
Screw Terminals
Ring
Brand: TE Connectivity
Length: 17.07 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Hand Tools
Series: PIDG
Factory Pack Quantity: 5000
Subcategory: Tools
Tradename: PIDG
Unit Weight: 705 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals

TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.
Learn More

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.

In Stock: 6’263

Stock:
6’263
Can Dispatch Immediately
On Order:
15’000
Expected 11/9/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.652 CHF 0.65
CHF 0.627 CHF 3.14
CHF 0.554 CHF 5.54
CHF 0.449 CHF 11.23
CHF 0.441 CHF 88.20
CHF 0.42 CHF 210.00
Full Reel (Order in multiples of 5000)
CHF 0.42 CHF 2’100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
CHF 0.43
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
CHF 0.88
Min:
1