CD74ACT574E

Texas Instruments
595-CD74ACT574E
CD74ACT574E

Mfr.:

Description:
Flip-Flops Octal Non-Inv D-Type F-F W/3-State Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
8 Circuit
3-State
PDIP-20
TTL
Non-Inverting
11.2 ns
- 24 mA
24 mA
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74ACT574
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 790

Stock:
790 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.20 CHF 2.20
CHF 1.41 CHF 14.10
CHF 1.32 CHF 26.40
CHF 1.24 CHF 124.00
CHF 1.19 CHF 309.40
CHF 1.18 CHF 590.00
CHF 1.14 CHF 2’850.00
CHF 1.12 CHF 5’600.00