CY74FCT646ATSOCT

Texas Instruments
595-CY74FCT646ATSOCT
CY74FCT646ATSOCT

Mfr.:

Description:
Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646ATSOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
Reel
Cut Tape
MouseReel
CY74FCT646T
- 40 C
+ 85 C
Brand: Texas Instruments
Function: Bus Transceiver / Register
High Level Output Current: - 32 mA
Input Level: TTL
Logic Family: FCT
Low Level Output Current: 64 mA
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Circuits: 8 Circuit
Output Level: TTL
Output Type: 3-State
Package/Case: SOIC-24
Polarity: Non-Inverting
Product: Registered Transceivers
Product Type: Bus Transceivers
Propagation Delay Time: 6.3 ns
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’758

Stock:
1’758 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.07 CHF 1.07
CHF 0.775 CHF 7.75
CHF 0.703 CHF 17.58
CHF 0.622 CHF 62.20
CHF 0.584 CHF 146.00
CHF 0.569 CHF 284.50
CHF 0.555 CHF 555.00
Full Reel (Order in multiples of 2000)
CHF 0.526 CHF 1’052.00
CHF 0.513 CHF 2’052.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 1.41
Min:
1