CY74FCT823CTSOC

Texas Instruments
595-CY74FCT823CTSOC
CY74FCT823CTSOC

Mfr.:

Description:
Flip-Flops 9B Bus Interface Fli p-Flops

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
FCT
1 Circuit
3-State
SOIC-24
Single-Ended
Non-Inverting
12.5 ns
- 32 mA
64 mA
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 9
Number of Output Lines: 9
Product Type: Flip Flops
Series: CY74FCT823T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 650

Stock:
650 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.861 CHF 0.86
CHF 0.623 CHF 6.23
CHF 0.563 CHF 14.08
CHF 0.497 CHF 49.70
CHF 0.464 CHF 116.00
CHF 0.451 CHF 225.50
CHF 0.437 CHF 437.00
CHF 0.429 CHF 1’072.50
CHF 0.417 CHF 2’085.00