SN74AC534DWR

Texas Instruments
595-SN74AC534DWR
SN74AC534DWR

Mfr.:

Description:
Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74AC534DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
8 Circuit
3-State
SOIC-20
CMOS
Inverting
14 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AC534
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.926 CHF 0.93
CHF 0.67 CHF 6.70
CHF 0.607 CHF 15.18
CHF 0.536 CHF 53.60
CHF 0.503 CHF 125.75
CHF 0.481 CHF 240.50
CHF 0.465 CHF 465.00
Full Reel (Order in multiples of 2000)
CHF 0.451 CHF 902.00
CHF 0.44 CHF 1’760.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.78
Min:
1

Similar Product

Texas Instruments SN74AC534DW
Texas Instruments
Flip-Flops Tri-State Octal
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.