SN74HC174PW

Texas Instruments
595-SN74HC174PW
SN74HC174PW

Mfr.:

Description:
Flip-Flops Hex D-Type Flip-Flop With Clear

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
7 Circuit
CMOS
TSSOP-16
CMOS
Non-Inverting
160 ns
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74HC174
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Quantities greater than 232 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.62 CHF 0.62
CHF 0.441 CHF 4.41
CHF 0.351 CHF 8.78
CHF 0.331 CHF 29.79
CHF 0.322 CHF 86.94
CHF 0.308 CHF 166.32
CHF 0.297 CHF 320.76
CHF 0.291 CHF 733.32
CHF 0.29 CHF 1’461.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.48
Min:
1

Similar Product

Texas Instruments SN74HC174PWR
Texas Instruments
Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74HC174PW