74VHC112MX

onsemi
512-74VHC112MX
74VHC112MX

Mfr.:

Description:
Flip-Flops Dual J-K Flip-Flops

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
74VHC
2 Circuit
Differential
SOIC-16
Single-Ended
Inverting/Non-Inverting
15 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Number of Input Lines: 5
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: 74VHC112
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74VHC112MX_NL
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.00 CHF 1.00
CHF 0.569 CHF 5.69
CHF 0.513 CHF 12.83
CHF 0.504 CHF 50.40
Full Reel (Order in multiples of 2500)
CHF 0.427 CHF 1’067.50
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.38
Min:
1