GCT Featured Products
USB Type-C® 4.0 Gen 3 Connectors
A modern interconnect solution designed for high-speed data transfer and advanced power delivery.
Slide Switches
Available in SPDT, DPDT, and multi-throw options in vertical and right-angle formats.
DBDPE- & Halogen-Free Flax Flex Cables
0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free.
Modulare RJ45-Buchsen mit integrierter Magnetisierung
Vereinfacht Layouts, reduziert die PCB-Grundfläche und senkt die Gesamtkomplexität der BOM.
FFC2A36 0.5mm Vertical Flip-Lock Connectors
Top-entry design and specifically designed for flexible layouts and fast assembly.
MEM1052 Push-Push Memory Card Connector
Features 30VDC voltage rating, 0.5A AC/DC maximum current rating, and 2.83mm profile.
USB4805 Elevated SMT 16-Pin USB Type-C® Receptacle
5.90mm elevated top mount that allows the use of components with a 4.4mm beneath the connector.
USB4736 6-Pin Vertical IP67 USB Type-C® Connector
6-pin waterproof USB Type-C® connector that is 100% tested for IP67 compliance.